IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618ESE+ - Integrated Circuits (ICs)
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618ESE+
| Digi-Key Part Number | MAX4618ESE+-ND |
150 |
1.43000 |
Extended Price
214.50 |
| Manufacturer Part Number | MAX4618ESE+ | |||
| Description | IC MULTIPLEXER DUAL 4X1 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4618ESE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 5.5 V |
| Circuit | 2 x 4:1 |
| On-State Resistance | 10 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4618ESE+ MAX4618ESE+ |
MAX4618ESE+ Specification Sheet
IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618ESE+ (MAX4618ESE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618ESE+IC MULTIPLEXER DUAL 4X1 16SOIC - DG509ACWE+
Order 'ic multiplexer dual 4x1 16soic - DG509ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ACWE+-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG509ACWE+T
Order 'ic multiplexer dual 4x1 16soic - DG509ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ACWE+T-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG509ADY+
Order 'ic multiplexer dual 4x1 16soic - DG509ADY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ADY+-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG509ADY
Order 'ic multiplexer dual 4x1 16soic - DG509ADY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ADY-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG509ADY+T
Order 'ic multiplexer dual 4x1 16soic - DG509ADY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ADY+T-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG509AEWE+
Order 'ic multiplexer dual 4x1 16soic - DG509AEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509AEWE+-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - DG509AEWE+T
Order 'ic multiplexer dual 4x1 16soic - DG509AEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509AEWE+T-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - MAX359CWE+
Order 'ic multiplexer dual 4x1 16soic - MAX359CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359CWE+-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - MAX359CWE
Order 'ic multiplexer dual 4x1 16soic - MAX359CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359CWE-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618ESE
Order 'ic multiplexer dual 4x1 16soic - MAX4618ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618ESE-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - MAX359CWE+T
Order 'ic multiplexer dual 4x1 16soic - MAX359CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359CWE+T-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - MAX359EWE+
Order 'ic multiplexer dual 4x1 16soic - MAX359EWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359EWE+-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - MAX359EWE+T
Order 'ic multiplexer dual 4x1 16soic - MAX359EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359EWE+T-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618ESE+
Order 'ic multiplexer dual 4x1 16soic - MAX4618ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618ESE+-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618ESE+T
Order 'ic multiplexer dual 4x1 16soic - MAX4618ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618ESE+T-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618ESE+
Send this link via E-Mail
Help With This Screen
