Keywords:





IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+T - Integrated Circuits (ICs)

Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CUE+T

Digi-Key Part Number MAX4618CUE+T-ND
Price Break
2500
Unit Price
1.30800
Extended Price
3270.00
Manufacturer Part NumberMAX4618CUE+T
DescriptionIC MULTIPLEXER DUAL 4X1 16TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CUE+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CUE+T
Technical/Catalog InformationMAX4618CUE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeMultiplexer
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)2 V ~ 5.5 V
Circuit2 x 4:1
On-State Resistance10 Ohm
Mounting TypeSurface Mount
Package / Case16-TSSOP
PackagingTape & Reel (TR)
Current - Supply1µA
Operating Temperature0°C ~ 70°C
FunctionMultiplexer
Drawing Number175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4618CUE+T
MAX4618CUE+T

MAX4618CUE+T Specification Sheet

Image of IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+T

IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+T (MAX4618CUE+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CUE+T
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE
 Order 'ic multiplexer dual 4x1 16tssop - MAX4618CUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CUE-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+
 Order 'ic multiplexer dual 4x1 16tssop - MAX4618CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+T
 Order 'ic multiplexer dual 4x1 16tssop - MAX4618CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG409CUE+
 Order 'ic multiplexer dual 4x1 16tssop - DG409CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409CUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG409CUE+T
 Order 'ic multiplexer dual 4x1 16tssop - DG409CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409CUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG409EUE+
 Order 'ic multiplexer dual 4x1 16tssop - DG409EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409EUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG409EUE+T
 Order 'ic multiplexer dual 4x1 16tssop - DG409EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409EUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582CUE
 Order 'ic multiplexer dual 4x1 16tssop - MAX4582CUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582CUE-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582CUE+
 Order 'ic multiplexer dual 4x1 16tssop - MAX4582CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582CUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582CUE+T
 Order 'ic multiplexer dual 4x1 16tssop - MAX4582CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582CUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582EUE+
 Order 'ic multiplexer dual 4x1 16tssop - MAX4582EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582EUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582EUE+T
 Order 'ic multiplexer dual 4x1 16tssop - MAX4582EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582EUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4639EUE+
 Order 'ic multiplexer dual 4x1 16tssop - MAX4639EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4639EUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4639EUE+T
 Order 'ic multiplexer dual 4x1 16tssop - MAX4639EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4639EUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582AUE+
 Order 'ic multiplexer dual 4x1 16tssop - MAX4582AUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582AUE+-ND.

Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CUE+T
Send this link via E-Mail
Help With This Screen

IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+ Next: IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618EUE+
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+T