IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618CUE+
| Digi-Key Part Number | MAX4618CUE+-ND |
192 |
1.22401 |
Extended Price
235.01 |
| Manufacturer Part Number | MAX4618CUE+ | |||
| Description | IC MULTIPLEXER DUAL 4X1 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4618CUE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 5.5 V |
| Circuit | 2 x 4:1 |
| On-State Resistance | 10 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4618CUE+ MAX4618CUE+ |
MAX4618CUE+ Specification Sheet
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+ (MAX4618CUE+-ND)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618CUE+IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE
Order 'ic multiplexer dual 4x1 16tssop - MAX4618CUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CUE-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+
Order 'ic multiplexer dual 4x1 16tssop - MAX4618CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4618CUE+T
Order 'ic multiplexer dual 4x1 16tssop - MAX4618CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG409CUE+
Order 'ic multiplexer dual 4x1 16tssop - DG409CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409CUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG409CUE+T
Order 'ic multiplexer dual 4x1 16tssop - DG409CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409CUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG409EUE+
Order 'ic multiplexer dual 4x1 16tssop - DG409EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409EUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - DG409EUE+T
Order 'ic multiplexer dual 4x1 16tssop - DG409EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409EUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582CUE
Order 'ic multiplexer dual 4x1 16tssop - MAX4582CUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582CUE-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582CUE+
Order 'ic multiplexer dual 4x1 16tssop - MAX4582CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582CUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582CUE+T
Order 'ic multiplexer dual 4x1 16tssop - MAX4582CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582CUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582EUE+
Order 'ic multiplexer dual 4x1 16tssop - MAX4582EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582EUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582EUE+T
Order 'ic multiplexer dual 4x1 16tssop - MAX4582EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582EUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4639EUE+
Order 'ic multiplexer dual 4x1 16tssop - MAX4639EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4639EUE+-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4639EUE+T
Order 'ic multiplexer dual 4x1 16tssop - MAX4639EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4639EUE+T-ND.
IC MULTIPLEXER DUAL 4X1 16TSSOP - MAX4582AUE+
Order 'ic multiplexer dual 4x1 16tssop - MAX4582AUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582AUE+-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618CUE+
Send this link via E-Mail
Help With This Screen
