Keywords:





Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CSE+T

IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618CSE+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX4618CSE+T-ND
Price Break
2500
Unit Price
1.16400
Extended Price
2910.00
Manufacturer Part NumberMAX4618CSE+T
DescriptionIC MULTIPLEXER DUAL 4X1 16SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CSE+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CSE+T
Technical/Catalog InformationMAX4618CSE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeMultiplexer
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)2 V ~ 5.5 V
Circuit2 x 4:1
On-State Resistance10 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Current - Supply1µA
Operating Temperature0°C ~ 70°C
FunctionMultiplexer
Drawing Number175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4618CSE+T
MAX4618CSE+T

MAX4618CSE+T Specification Sheet

Image of IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618CSE+T

IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618CSE+T (MAX4618CSE+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CSE+T
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Dual Supply DG509ACWE+
 Order 'ic multiplexer dual 4x1 16soic - DG509ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ACWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Dual Supply DG509ACWE+T
 Order 'ic multiplexer dual 4x1 16soic - DG509ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ACWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Dual Supply DG509ADY+
 Order 'ic multiplexer dual 4x1 16soic - DG509ADY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ADY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Dual Supply DG509ADY
 Order 'ic multiplexer dual 4x1 16soic - DG509ADY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ADY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Dual Supply DG509ADY+T
 Order 'ic multiplexer dual 4x1 16soic - DG509ADY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ADY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Dual Supply DG509AEWE+
 Order 'ic multiplexer dual 4x1 16soic - DG509AEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509AEWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Dual Supply DG509AEWE+T
 Order 'ic multiplexer dual 4x1 16soic - DG509AEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509AEWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Dual Supply MAX359CWE+
 Order 'ic multiplexer dual 4x1 16soic - MAX359CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359CWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Dual Supply MAX359CWE
 Order 'ic multiplexer dual 4x1 16soic - MAX359CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359CWE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618CSE+
 Order 'ic multiplexer dual 4x1 16soic - MAX4618CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CSE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Dual Supply MAX359CWE+T
 Order 'ic multiplexer dual 4x1 16soic - MAX359CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359CWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Dual Supply MAX359EWE+
 Order 'ic multiplexer dual 4x1 16soic - MAX359EWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359EWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Dual Supply MAX359EWE+T
 Order 'ic multiplexer dual 4x1 16soic - MAX359EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359EWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CSE+T
 Order 'ic multiplexer dual 4x1 16soic - MAX4618CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CSE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Single, Dual Supply DG409CY+
 Order 'ic multiplexer dual 4x1 16soic - DG409CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409CY+-ND.

Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4618CSE+T
Send this link via E-Mail
Help With This Screen

IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618CSE+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618CSE+ Next: IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618ESE
IC MULTIPLEXER DUAL 4X1 16SOIC - MAX4618CSE+T