IC MULTIPLEXER DUAL 4X1 16DIP - MAX4618CPE+ - Integrated Circuits (ICs)
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618CPE+
| Digi-Key Part Number | MAX4618CPE+-ND |
125 |
1.08000 |
Extended Price
135.00 |
| Manufacturer Part Number | MAX4618CPE+ | |||
| Description | IC MULTIPLEXER DUAL 4X1 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4618CPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 5.5 V |
| Circuit | 2 x 4:1 |
| On-State Resistance | 10 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4618CPE+ MAX4618CPE+ |
MAX4618CPE+ Specification Sheet
IC MULTIPLEXER DUAL 4X1 16DIP - MAX4618CPE+ (MAX4618CPE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618CPE+IC MULTIPLEXER DUAL 4X1 16DIP - DG509ACJ+
Order 'ic multiplexer dual 4x1 16dip - DG509ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ACJ+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - DG509ACJ
Order 'ic multiplexer dual 4x1 16dip - DG509ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ACJ-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - DG509ADJ+
Order 'ic multiplexer dual 4x1 16dip - DG509ADJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG509ADJ+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - MAX359CPE+
Order 'ic multiplexer dual 4x1 16dip - MAX359CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359CPE+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - MAX359CPE
Order 'ic multiplexer dual 4x1 16dip - MAX359CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX359CPE-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - MAX379CPE
Order 'ic multiplexer dual 4x1 16dip - MAX379CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX379CPE-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - MAX379CPE+
Order 'ic multiplexer dual 4x1 16dip - MAX379CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX379CPE+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - MAX379EPE+
Order 'ic multiplexer dual 4x1 16dip - MAX379EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX379EPE+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - MAX4618CPE+
Order 'ic multiplexer dual 4x1 16dip - MAX4618CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CPE+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - DG409CJ+
Order 'ic multiplexer dual 4x1 16dip - DG409CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409CJ+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - DG409DJ+
Order 'ic multiplexer dual 4x1 16dip - DG409DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409DJ+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - MAX329CPE+
Order 'ic multiplexer dual 4x1 16dip - MAX329CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX329CPE+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - MAX329CPE
Order 'ic multiplexer dual 4x1 16dip - MAX329CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX329CPE-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - MAX355CPE+
Order 'ic multiplexer dual 4x1 16dip - MAX355CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX355CPE+-ND.
IC MULTIPLEXER DUAL 4X1 16DIP - MAX355CPE
Order 'ic multiplexer dual 4x1 16dip - MAX355CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX355CPE-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618CPE+
Send this link via E-Mail
Help With This Screen
