Keywords:





IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+T - Integrated Circuits (ICs)

Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4617EUE+T

Digi-Key Part Number MAX4617EUE+T-ND
Price Break
2500
Unit Price
1.42800
Extended Price
3570.00
Manufacturer Part NumberMAX4617EUE+T
DescriptionIC MULTIPLEXER 8X1 16TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4617EUE+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4617EUE+T
Technical/Catalog InformationMAX4617EUE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeMultiplexer
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)2 V ~ 5.5 V
Circuit1 x 8:1
On-State Resistance10 Ohm
Mounting TypeSurface Mount
Package / Case16-TSSOP
PackagingTape & Reel (TR)
Current - Supply1µA
Operating Temperature-40°C ~ 85°C
FunctionMultiplexer
Drawing Number175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4617EUE+T
MAX4617EUE+T

MAX4617EUE+T Specification Sheet

Image of IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+T

IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+T (MAX4617EUE+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4617EUE+T
IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE
 Order 'ic multiplexer 8x1 16tssop - MAX4617EUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617EUE-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+
 Order 'ic multiplexer 8x1 16tssop - MAX4617EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617EUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+T
 Order 'ic multiplexer 8x1 16tssop - MAX4617EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617EUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+
 Order 'ic multiplexer 8x1 16tssop - DG408CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+T
 Order 'ic multiplexer 8x1 16tssop - DG408CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408EUE+
 Order 'ic multiplexer 8x1 16tssop - DG408EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408EUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408EUE+T
 Order 'ic multiplexer 8x1 16tssop - DG408EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408EUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617CUE
 Order 'ic multiplexer 8x1 16tssop - MAX4617CUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617CUE-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617CUE+
 Order 'ic multiplexer 8x1 16tssop - MAX4617CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308CUE+
 Order 'ic multiplexer 8x1 16tssop - MAX308CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308CUE+T
 Order 'ic multiplexer 8x1 16tssop - MAX308CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308EUE+
 Order 'ic multiplexer 8x1 16tssop - MAX308EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308EUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308EUE+T
 Order 'ic multiplexer 8x1 16tssop - MAX308EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308EUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4581CUE+
 Order 'ic multiplexer 8x1 16tssop - MAX4581CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4581CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4581CUE+T
 Order 'ic multiplexer 8x1 16tssop - MAX4581CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4581CUE+T-ND.

Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4617EUE+T
Send this link via E-Mail
Help With This Screen

IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+ Next: IC MULTIPLEXER 8X1 16TSSOP - MAX4638EUE+
IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+T