IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+ - Integrated Circuits (ICs)
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4617EUE+
| Digi-Key Part Number | MAX4617EUE+-ND |
96 |
1.78000 |
Extended Price
170.88 |
| Manufacturer Part Number | MAX4617EUE+ | |||
| Description | IC MULTIPLEXER 8X1 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4617EUE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 5.5 V |
| Circuit | 1 x 8:1 |
| On-State Resistance | 10 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4617EUE+ MAX4617EUE+ |
MAX4617EUE+ Specification Sheet
IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+ (MAX4617EUE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4617EUE+IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE
Order 'ic multiplexer 8x1 16tssop - MAX4617EUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617EUE-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+
Order 'ic multiplexer 8x1 16tssop - MAX4617EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617EUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE+T
Order 'ic multiplexer 8x1 16tssop - MAX4617EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617EUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+
Order 'ic multiplexer 8x1 16tssop - DG408CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+T
Order 'ic multiplexer 8x1 16tssop - DG408CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408EUE+
Order 'ic multiplexer 8x1 16tssop - DG408EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408EUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408EUE+T
Order 'ic multiplexer 8x1 16tssop - DG408EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408EUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617CUE
Order 'ic multiplexer 8x1 16tssop - MAX4617CUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617CUE-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617CUE+
Order 'ic multiplexer 8x1 16tssop - MAX4617CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308CUE+
Order 'ic multiplexer 8x1 16tssop - MAX308CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308CUE+T
Order 'ic multiplexer 8x1 16tssop - MAX308CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308EUE+
Order 'ic multiplexer 8x1 16tssop - MAX308EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308EUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308EUE+T
Order 'ic multiplexer 8x1 16tssop - MAX308EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308EUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4581CUE+
Order 'ic multiplexer 8x1 16tssop - MAX4581CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4581CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4581CUE+T
Order 'ic multiplexer 8x1 16tssop - MAX4581CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4581CUE+T-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4617EUE+
Send this link via E-Mail
Help With This Screen
