Keywords:





IC MULTIPLEXER 8X1 16SOIC - MAX4617ESE+T

Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4617ESE+T

Digi-Key Part Number MAX4617ESE+T-ND
Price Break
2500
Unit Price
1.27200
Extended Price
3180.00
Manufacturer Part NumberMAX4617ESE+T
DescriptionIC MULTIPLEXER 8X1 16SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4617ESE+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4617ESE+T
Technical/Catalog InformationMAX4617ESE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeMultiplexer
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)2 V ~ 5.5 V
Circuit1 x 8:1
On-State Resistance10 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Current - Supply1µA
Operating Temperature-40°C ~ 85°C
FunctionMultiplexer
Drawing Number175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4617ESE+T
MAX4617ESE+T

MAX4617ESE+T Specification Sheet

Image of IC MULTIPLEXER 8X1 16SOIC - MAX4617ESE+T

IC MULTIPLEXER 8X1 16SOIC - MAX4617ESE+T (MAX4617ESE+T-ND)

Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4617ESE+T
IC MULTIPLEXER 8X1 16SOIC - MAX4617ESE
 Order 'ic multiplexer 8x1 16soic - MAX4617ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617ESE-ND.
IC MULTIPLEXER 8X1 16SOIC - MAX4617ESE+
 Order 'ic multiplexer 8x1 16soic - MAX4617ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617ESE+-ND.
IC MULTIPLEXER 8X1 16SOIC - MAX4617ESE+T
 Order 'ic multiplexer 8x1 16soic - MAX4617ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617ESE+T-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408CY+
 Order 'ic multiplexer 8x1 16soic - DG408CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CY+-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408CY+T
 Order 'ic multiplexer 8x1 16soic - DG408CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CY+T-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408DY+
 Order 'ic multiplexer 8x1 16soic - DG408DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DY+-ND.
IC MULTIPLEXER 8X1 16SOIC - DG408DY+T
 Order 'ic multiplexer 8x1 16soic - DG408DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DY+T-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508ACWE+
 Order 'ic multiplexer 8x1 16soic - DG508ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACWE+-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508ACWE
 Order 'ic multiplexer 8x1 16soic - DG508ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACWE-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508ACWE+T
 Order 'ic multiplexer 8x1 16soic - DG508ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACWE+T-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508ADY+
 Order 'ic multiplexer 8x1 16soic - DG508ADY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADY+-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508ADY+T
 Order 'ic multiplexer 8x1 16soic - DG508ADY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADY+T-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508AEWE+
 Order 'ic multiplexer 8x1 16soic - DG508AEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508AEWE+-ND.
IC MULTIPLEXER 8X1 16SOIC - DG508AEWE+T
 Order 'ic multiplexer 8x1 16soic - DG508AEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508AEWE+T-ND.
IC MULTIPLEXER 8X1 16SOIC - MAX308CSE
 Order 'ic multiplexer 8x1 16soic - MAX308CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CSE-ND.

Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single Supply MAX4617ESE+T
Send this link via E-Mail
Help With This Screen

IC MULTIPLEXER 8X1 16SOIC - MAX4617ESE+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MULTIPLEXER 8X1 16SOIC - MAX4617ESE+ Next: IC MULTIPLEXER 8X1 16SOIC - MAX4638ESE+
IC MULTIPLEXER 8X1 16SOIC - MAX4617ESE+T