IC ANLG SW QUAD SPST LV 16-DIP - MAX4552CPE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4552CPE+-ND |
75 |
2.05000 |
Extended Price
153.75 |
| Manufacturer Part Number | MAX4552CPE+ | |||
| Description | IC ANLG SW QUAD SPST LV 16-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4552CPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 12 V, ±2 V ~ 6 V |
| Circuit | 4 x SPST-NO |
| On-State Resistance | 120 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4552CPE+ MAX4552CPE+ |
MAX4552CPE+ Specification Sheet
IC ANLG SW QUAD SPST LV 16-DIP - MAX4552CPE+ (MAX4552CPE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ANLG SW QUAD SPST LV 16-DIP - MAX4552CPE+
Order 'ic anlg sw quad spst lv 16-dip - MAX4552CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4552CPE+-ND.
IC ANLG SW QUAD SPST LV 16-DIP - MAX4522CPE+
Order 'ic anlg sw quad spst lv 16-dip - MAX4522CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4522CPE+-ND.
IC ANLG SW QUAD SPST LV 16-DIP - MAX4522EPE+
Order 'ic anlg sw quad spst lv 16-dip - MAX4522EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4522EPE+-ND.
IC ANLG SW QUAD SPST LV 16-QSOP - MAX4521CEE+
Order 'ic anlg sw quad spst lv 16-qsop - MAX4521CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CEE+-ND.
IC ANLG SW QUAD SPST LV 16-QSOP - MAX4521CEE+T
Order 'ic anlg sw quad spst lv 16-qsop - MAX4521CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CEE+T-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4521CSE+
Order 'ic anlg sw quad spst lv 16-soic - MAX4521CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CSE+-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4521CSE+T
Order 'ic anlg sw quad spst lv 16-soic - MAX4521CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CSE+T-ND.
IC ANLG SW QUAD SPST LV 16-QSOP - MAX4521EEE+
Order 'ic anlg sw quad spst lv 16-qsop - MAX4521EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521EEE+-ND.
IC ANLG SW QUAD SPST LV 16-QSOP - MAX4521EEE+T
Order 'ic anlg sw quad spst lv 16-qsop - MAX4521EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521EEE+T-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4521ESE+
Order 'ic anlg sw quad spst lv 16-soic - MAX4521ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521ESE+-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4521ESE+T
Order 'ic anlg sw quad spst lv 16-soic - MAX4521ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521ESE+T-ND.
IC ANLG SW QUAD SPST LV 16-TSSOP - MAX4521EUE+
Order 'ic anlg sw quad spst lv 16-tssop - MAX4521EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521EUE+-ND.
IC ANLG SW QUAD SPST LV 16-TSSOP - MAX4521EUE+T
Order 'ic anlg sw quad spst lv 16-tssop - MAX4521EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521EUE+T-ND.
IC ANLG SW QUAD SPST LV 16-QSOP - MAX4522CEE+
Order 'ic anlg sw quad spst lv 16-qsop - MAX4522CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4522CEE+-ND.
IC ANLG SW QUAD SPST LV 16-QSOP - MAX4522CEE+T
Order 'ic anlg sw quad spst lv 16-qsop - MAX4522CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4522CEE+T-ND.
Send this link via E-Mail
Help With This Screen