IC CROSSPOINT SWITCH TRPL 36SSOP - MAX4548EAX+T - Integrated Circuits (ICs)
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 6µA Single Supply MAX4548EAX+T
| Digi-Key Part Number | MAX4548EAX+T-ND |
1000 |
3.52800 |
Extended Price
3528.00 |
| Manufacturer Part Number | MAX4548EAX+T | |||
| Description | IC CROSSPOINT SWITCH TRPL 36SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4548EAX+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Crosspoint Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Circuit | 3 x 3:2 |
| On-State Resistance | 35 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 36-SSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 6µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Crosspoint Switch |
| Drawing Number | 175; 21-0040; AX; 36 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4548EAX+T MAX4548EAX+T |
MAX4548EAX+T Specification Sheet
IC CROSSPOINT SWITCH TRPL 36SSOP - MAX4548EAX+T (MAX4548EAX+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 6µA Single Supply MAX4548EAX+TIC CROSSPOINT SWITCH TRPL 36SSOP - MAX4548EAX+
Order 'ic crosspoint switch trpl 36ssop - MAX4548EAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4548EAX+-ND.
IC CROSSPOINT SWITCH TRPL 36SSOP - MAX4548EAX+T
Order 'ic crosspoint switch trpl 36ssop - MAX4548EAX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4548EAX+T-ND.
IC CROSSPOINT SWITCH 2X2 16SOIC - MAX9152ESE+
Order 'ic crosspoint switch 2x2 16soic - MAX9152ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9152ESE+-ND.
IC CROSSPOINT SWITCH 2X2 16SOIC - MAX9152ESE+T
Order 'ic crosspoint switch 2x2 16soic - MAX9152ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9152ESE+T-ND.
IC CROSSPOINT SWITCH 2X2 16TSSOP - MAX9152EUE+
Order 'ic crosspoint switch 2x2 16tssop - MAX9152EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9152EUE+-ND.
IC CROSSPOINT SWITCH 2X2 16TSSOP - MAX9152EUE+T
Order 'ic crosspoint switch 2x2 16tssop - MAX9152EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9152EUE+T-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - MAX9390EHJ+
Order 'ic crosspoint switch dual 32tqfp - MAX9390EHJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9390EHJ+-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - MAX9390EHJ+T
Order 'ic crosspoint switch dual 32tqfp - MAX9390EHJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9390EHJ+T-ND.
IC CROSSPOINT SWITCH DUAL 28SSOP - MAX4550CAI+
Order 'ic crosspoint switch dual 28ssop - MAX4550CAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4550CAI+-ND.
IC CROSSPOINT SWITCH DUAL 28SSOP - MAX4550CAI+T
Order 'ic crosspoint switch dual 28ssop - MAX4550CAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4550CAI+T-ND.
IC CROSSPOINT SWITCH DUAL 28SOIC - MAX4550CWI+
Order 'ic crosspoint switch dual 28soic - MAX4550CWI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4550CWI+-ND.
IC CROSSPOINT SWITCH DUAL 28SOIC - MAX4550CWI+T
Order 'ic crosspoint switch dual 28soic - MAX4550CWI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4550CWI+T-ND.
IC CROSSPOINT SWITCH DUAL 28SSOP - MAX4570CAI+
Order 'ic crosspoint switch dual 28ssop - MAX4570CAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4570CAI+-ND.
IC CROSSPOINT SWITCH DUAL 28SSOP - MAX4570CAI+T
Order 'ic crosspoint switch dual 28ssop - MAX4570CAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4570CAI+T-ND.
IC CROSSPOINT SWITCH 14TDFN - MAX4989ETD+T
Order 'ic crosspoint switch 14tdfn - MAX4989ETD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4989ETD+T-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) 6µA Single Supply MAX4548EAX+T
Send this link via E-Mail
Help With This Screen
