Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4547ESE+T
IC VIDEO SWITCH DUAL SPDT 16SOIC - MAX4547ESE+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4547ESE+T-ND |
2500 |
2.70000 |
Extended Price
6750.00 |
| Manufacturer Part Number | MAX4547ESE+T | |||
| Description | IC VIDEO SWITCH DUAL SPDT 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4547ESE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Video Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ± 2.7 V ~ 6 V |
| Circuit | 2 x SPDT |
| On-State Resistance | 20 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Video Switch |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4547ESE+T MAX4547ESE+T |
MAX4547ESE+T Specification Sheet
IC VIDEO SWITCH DUAL SPDT 16SOIC - MAX4547ESE+T (MAX4547ESE+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4547ESE+TMaxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4547ESE+
Order 'ic video switch dual spdt 16soic - MAX4547ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547ESE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4547ESE+T
Order 'ic video switch dual spdt 16soic - MAX4547ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547ESE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4567CSE+
Order 'ic video switch dual spdt 16soic - MAX4567CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4567CSE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4547CSE+
Order 'ic video switch dual spdt 16soic - MAX4547CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547CSE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4547CSE+T
Order 'ic video switch dual spdt 16soic - MAX4547CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547CSE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4567CSE+T
Order 'ic video switch dual spdt 16soic - MAX4567CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4567CSE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4547CEE
Order 'ic video switch dual spdt 16qsop - MAX4547CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547CEE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4547CPE
Order 'ic video switch dual spdt 16dip - MAX4547CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547CPE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4547EEE
Order 'ic video switch dual spdt 16qsop - MAX4547EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547EEE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4567EPE
Order 'ic video switch dual spdt 16dip - MAX4567EPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4567EPE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4547CEE+
Order 'ic video switch dual spdt 16qsop - MAX4547CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547CEE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4547CEE+T
Order 'ic video switch dual spdt 16qsop - MAX4547CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547CEE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4547EEE+
Order 'ic video switch dual spdt 16qsop - MAX4547EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547EEE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4547EEE+T
Order 'ic video switch dual spdt 16qsop - MAX4547EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4547EEE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4567EEE+
Order 'ic video switch dual spdt 16qsop - MAX4567EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4567EEE+-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4547ESE+T
Send this link via E-Mail
Help With This Screen
