IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4545CWP+ - Integrated Circuits (ICs)
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4545CWP+
| Digi-Key Part Number | MAX4545CWP+-ND |
72 |
3.51000 |
Extended Price
252.72 |
| Manufacturer Part Number | MAX4545CWP+ | |||
| Description | IC VIDEO SWITCH QUAD SPST 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4545CWP+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Video Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ± 2.7 V ~ 6 V |
| Circuit | 4 x SPST-NO |
| On-State Resistance | 20 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Video Switch |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4545CWP+ MAX4545CWP+ |
MAX4545CWP+ Specification Sheet
IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4545CWP+ (MAX4545CWP+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4545CWP+IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4545CWP
Order 'ic video switch quad spst 20soic - MAX4545CWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4545CWP-ND.
IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4545CWP+
Order 'ic video switch quad spst 20soic - MAX4545CWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4545CWP+-ND.
IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4545CWP+T
Order 'ic video switch quad spst 20soic - MAX4545CWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4545CWP+T-ND.
IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4545EWP
Order 'ic video switch quad spst 20soic - MAX4545EWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4545EWP-ND.
IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4565CWP
Order 'ic video switch quad spst 20soic - MAX4565CWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4565CWP-ND.
IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4545EWP+
Order 'ic video switch quad spst 20soic - MAX4545EWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4545EWP+-ND.
IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4545EWP+T
Order 'ic video switch quad spst 20soic - MAX4545EWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4545EWP+T-ND.
IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4565EWP+
Order 'ic video switch quad spst 20soic - MAX4565EWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4565EWP+-ND.
IC VIDEO SWITCH QUAD SPST 20SOIC - MAX4565EWP+T
Order 'ic video switch quad spst 20soic - MAX4565EWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4565EWP+T-ND.
IC VIDEO SWITCH QUAD SPST 16DIP - IH5352CPE+
Order 'ic video switch quad spst 16dip - IH5352CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5352CPE+-ND.
IC VIDEO SWITCH QUAD SPST 16DIP - IH5352CPE
Order 'ic video switch quad spst 16dip - IH5352CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5352CPE-ND.
IC VIDEO SWITCH QUAD SPST 20SSOP - MAX4545CAP
Order 'ic video switch quad spst 20ssop - MAX4545CAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4545CAP-ND.
IC VIDEO SWITCH QUAD SPST 20SSOP - MAX4565EAP
Order 'ic video switch quad spst 20ssop - MAX4565EAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4565EAP-ND.
IC VIDEO SWITCH QUAD SPST 20SSOP - MAX4545CAP+
Order 'ic video switch quad spst 20ssop - MAX4545CAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4545CAP+-ND.
IC VIDEO SWITCH QUAD SPST 20SSOP - MAX4545CAP+T
Order 'ic video switch quad spst 20ssop - MAX4545CAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4545CAP+T-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tube 1µA Single, Dual Supply MAX4545CWP+
Send this link via E-Mail
Help With This Screen
