Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single Supply MAX4544EUA+
IC SWITCH SPDT 8UMAX - MAX4544EUA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4544EUA+-ND |
200 |
.74400 |
Extended Price
148.80 |
| Manufacturer Part Number | MAX4544EUA+ | |||
| Description | IC SWITCH SPDT 8UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4544EUA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V |
| Circuit | 1 x SPDT |
| On-State Resistance | 60 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 175; 21-0036; UA; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4544EUA+ MAX4544EUA+ |
MAX4544EUA+ Specification Sheet
IC SWITCH SPDT 8UMAX - MAX4544EUA+ (MAX4544EUA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single Supply MAX4544EUA+Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single Supply MAX4544EUA+
Order 'ic switch spdt 8umax - MAX4544EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544EUA+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply MAX4544EUA+T
Order 'ic switch spdt 8umax - MAX4544EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544EUA+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG419LEUA+
Order 'ic switch spdt 8umax - DG419LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419LEUA+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG419LEUA+T
Order 'ic switch spdt 8umax - DG419LEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419LEUA+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single Supply MAX4544CUA
Order 'ic switch spdt 8umax - MAX4544CUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544CUA-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply MAX4644EUA
Order 'ic switch spdt 8umax - MAX4644EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4644EUA-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single Supply MAX4544CUA+
Order 'ic switch spdt 8umax - MAX4544CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544CUA+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply MAX4544CUA+T
Order 'ic switch spdt 8umax - MAX4544CUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544CUA+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4564EUA+
Order 'ic switch spdt 8umax - MAX4564EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4564EUA+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4564EUA+T
Order 'ic switch spdt 8umax - MAX4564EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4564EUA+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply MAX4644EUA+
Order 'ic switch spdt 8umax - MAX4644EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4644EUA+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4644EUA+T
Order 'ic switch spdt 8umax - MAX4644EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4644EUA+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4659EUA+
Order 'ic switch spdt 8umax - MAX4659EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4659EUA+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4659EUA+T
Order 'ic switch spdt 8umax - MAX4659EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4659EUA+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4660EUA+
Order 'ic switch spdt 8umax - MAX4660EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4660EUA+-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single Supply MAX4544EUA+
Send this link via E-Mail
Help With This Screen
