Keywords:





IC SWITCH SPDT 8SOIC - MAX4544CSA+T - Integrated Circuits (ICs)

Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply MAX4544CSA+T

Digi-Key Part Number MAX4544CSA+T-ND
Price Break
2500
Unit Price
.79200
Extended Price
1980.00
Manufacturer Part NumberMAX4544CSA+T
DescriptionIC SWITCH SPDT 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply MAX4544CSA+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply MAX4544CSA+T
Technical/Catalog InformationMAX4544CSA+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeSwitch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)2.7 V ~ 12 V
Circuit1 x SPDT
On-State Resistance60 Ohm
Mounting TypeSurface Mount
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Current - Supply-
Operating Temperature0°C ~ 70°C
FunctionSwitch
Drawing Number175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4544CSA+T
MAX4544CSA+T

MAX4544CSA+T Specification Sheet

Image of IC SWITCH SPDT 8SOIC - MAX4544CSA+T

IC SWITCH SPDT 8SOIC - MAX4544CSA+T (MAX4544CSA+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply MAX4544CSA+T
IC SWITCH SPDT 8SOIC - MAX4544CSA+
 Order 'ic switch spdt 8soic - MAX4544CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544CSA+-ND.
IC SWITCH SPDT 8SOIC - MAX4544CSA
 Order 'ic switch spdt 8soic - MAX4544CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544CSA-ND.
IC SWITCH SPDT 8SOIC - MAX4544CSA+T
 Order 'ic switch spdt 8soic - MAX4544CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544CSA+T-ND.
IC SWITCH SPDT 8SOIC - DG419CY+
 Order 'ic switch spdt 8soic - DG419CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CY+-ND.
IC SWITCH SPDT 8SOIC - DG419CY
 Order 'ic switch spdt 8soic - DG419CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CY-ND.
IC SWITCH SPDT 8SOIC - DG419CY+T
 Order 'ic switch spdt 8soic - DG419CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419CY+T-ND.
IC SWITCH SPDT 8SOIC - DG419DY
 Order 'ic switch spdt 8soic - DG419DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419DY-ND.
IC SWITCH SPDT 8SOIC - DG419DY+
 Order 'ic switch spdt 8soic - DG419DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419DY+-ND.
IC SWITCH SPDT 8SOIC - DG419DY+T
 Order 'ic switch spdt 8soic - DG419DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419DY+T-ND.
IC SWITCH SPDT 8SOIC - DG419LDY+
 Order 'ic switch spdt 8soic - DG419LDY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419LDY+-ND.
IC SWITCH SPDT 8SOIC - DG419LDY+T
 Order 'ic switch spdt 8soic - DG419LDY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG419LDY+T-ND.
IC SWITCH SPDT 8SOIC - MAX319CSA
 Order 'ic switch spdt 8soic - MAX319CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319CSA-ND.
IC SWITCH SPDT 8SOIC - MAX319CSA+
 Order 'ic switch spdt 8soic - MAX319CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319CSA+-ND.
IC SWITCH SPDT 8SOIC - MAX319ESA+
 Order 'ic switch spdt 8soic - MAX319ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319ESA+-ND.
IC SWITCH SPDT 8SOIC - MAX319ESA
 Order 'ic switch spdt 8soic - MAX319ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX319ESA-ND.

Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply MAX4544CSA+T
Send this link via E-Mail
Help With This Screen

IC SWITCH SPDT 8SOIC - MAX4544CSA+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH SPDT 8SOIC - MAX4544CSA+ Next: IC SWITCH SPDT 8SOIC - MAX4544ESA
IC SWITCH SPDT 8SOIC - MAX4544CSA+T