IC ANLG SW QUAD SPST LV 16-SOIC - MAX4522CSE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4522CSE+-ND |
200 |
.77000 |
Extended Price
154.00 |
| Manufacturer Part Number | MAX4522CSE+ | |||
| Description | IC ANLG SW QUAD SPST LV 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4522CSE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 12 V, ±2 V ~ 6 V |
| Circuit | 4 x SPST-NO |
| On-State Resistance | 100 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4522CSE+ MAX4522CSE+ |
MAX4522CSE+ Specification Sheet
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4522CSE+ (MAX4522CSE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ANLG SW QUAD SPST LV 16-SOIC - MAX4522CSE+
Order 'ic anlg sw quad spst lv 16-soic - MAX4522CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4522CSE+-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4522CSE+T
Order 'ic anlg sw quad spst lv 16-soic - MAX4522CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4522CSE+T-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4521CSE+
Order 'ic anlg sw quad spst lv 16-soic - MAX4521CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CSE+-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4521CSE+T
Order 'ic anlg sw quad spst lv 16-soic - MAX4521CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CSE+T-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4521ESE+
Order 'ic anlg sw quad spst lv 16-soic - MAX4521ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521ESE+-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4521ESE+T
Order 'ic anlg sw quad spst lv 16-soic - MAX4521ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521ESE+T-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4522ESE+
Order 'ic anlg sw quad spst lv 16-soic - MAX4522ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4522ESE+-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4522ESE+T
Order 'ic anlg sw quad spst lv 16-soic - MAX4522ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4522ESE+T-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4523CSE+
Order 'ic anlg sw quad spst lv 16-soic - MAX4523CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4523CSE+-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4523CSE+T
Order 'ic anlg sw quad spst lv 16-soic - MAX4523CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4523CSE+T-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4551ESE+
Order 'ic anlg sw quad spst lv 16-soic - MAX4551ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4551ESE+-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4551ESE+T
Order 'ic anlg sw quad spst lv 16-soic - MAX4551ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4551ESE+T-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4552ESE+
Order 'ic anlg sw quad spst lv 16-soic - MAX4552ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4552ESE+-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4552ESE+T
Order 'ic anlg sw quad spst lv 16-soic - MAX4552ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4552ESE+T-ND.
IC ANLG SW QUAD SPST LV 16-SOIC - MAX4553ESE+
Order 'ic anlg sw quad spst lv 16-soic - MAX4553ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4553ESE+-ND.
Send this link via E-Mail
Help With This Screen