Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4521EUE+T
IC SWITCH QUAD SPST 16TSSOP - MAX4521EUE+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4521EUE+T-ND |
2500 |
1.08000 |
Extended Price
2700.00 |
| Manufacturer Part Number | MAX4521EUE+T | |||
| Description | IC SWITCH QUAD SPST 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4521EUE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 12 V, ±2 V ~ 6 V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 100 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4521EUE+T MAX4521EUE+T |
MAX4521EUE+T Specification Sheet
IC SWITCH QUAD SPST 16TSSOP - MAX4521EUE+T (MAX4521EUE+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4521EUE+TMaxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521EUE+
Order 'ic switch quad spst 16tssop - MAX4521EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521EUE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4521EUE+T
Order 'ic switch quad spst 16tssop - MAX4521EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521EUE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG211CUE+
Order 'ic switch quad spst 16tssop - DG211CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CUE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG211CUE+T
Order 'ic switch quad spst 16tssop - DG211CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CUE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG411CUE+
Order 'ic switch quad spst 16tssop - DG411CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411CUE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG411CUE+T
Order 'ic switch quad spst 16tssop - DG411CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411CUE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG411FEUE+
Order 'ic switch quad spst 16tssop - DG411FEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411FEUE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG411FEUE+T
Order 'ic switch quad spst 16tssop - DG411FEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411FEUE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG412CUE+
Order 'ic switch quad spst 16tssop - DG412CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412CUE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG412CUE+T
Order 'ic switch quad spst 16tssop - DG412CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412CUE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG412FEUE+
Order 'ic switch quad spst 16tssop - DG412FEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412FEUE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG412FEUE+T
Order 'ic switch quad spst 16tssop - DG412FEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412FEUE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG413CUE+
Order 'ic switch quad spst 16tssop - DG413CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413CUE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG413CUE+T
Order 'ic switch quad spst 16tssop - DG413CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413CUE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG413EUE+
Order 'ic switch quad spst 16tssop - DG413EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413EUE+-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4521EUE+T
Send this link via E-Mail
Help With This Screen
