Keywords:





IC SWITCH QUAD SPST 16QSOP - MAX4521EEE+ - Integrated Circuits (ICs)

Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521EEE+

Digi-Key Part Number MAX4521EEE+-ND
Price Break
200
Unit Price
1.11600
Extended Price
223.20
Manufacturer Part NumberMAX4521EEE+
DescriptionIC SWITCH QUAD SPST 16QSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521EEE+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521EEE+
Technical/Catalog InformationMAX4521EEE+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeSwitch
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)2 V ~ 12 V, ±2 V ~ 6 V
Circuit4 x SPST-NC
On-State Resistance100 Ohm
Mounting TypeSurface Mount
Package / Case16-QSOP
PackagingTube
Current - Supply1µA
Operating Temperature-40°C ~ 85°C
FunctionSwitch
Drawing Number175; 21-0055; EE; 16
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4521EEE+
MAX4521EEE+

MAX4521EEE+ Specification Sheet

Image of IC SWITCH QUAD SPST 16QSOP - MAX4521EEE+

IC SWITCH QUAD SPST 16QSOP - MAX4521EEE+ (MAX4521EEE+-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521EEE+
IC SWITCH QUAD SPST 16QSOP - MAX4521EEE
 Order 'ic switch quad spst 16qsop - MAX4521EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521EEE-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4521EEE+
 Order 'ic switch quad spst 16qsop - MAX4521EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521EEE+-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4521EEE+T
 Order 'ic switch quad spst 16qsop - MAX4521EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521EEE+T-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4523CEE
 Order 'ic switch quad spst 16qsop - MAX4523CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4523CEE-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4536EEE
 Order 'ic switch quad spst 16qsop - MAX4536EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4536EEE-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4537CEE
 Order 'ic switch quad spst 16qsop - MAX4537CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4537CEE-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4537EEE
 Order 'ic switch quad spst 16qsop - MAX4537EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4537EEE-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4538CEE
 Order 'ic switch quad spst 16qsop - MAX4538CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4538CEE-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4551EEE
 Order 'ic switch quad spst 16qsop - MAX4551EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4551EEE-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4552CEE
 Order 'ic switch quad spst 16qsop - MAX4552CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4552CEE-ND.
IC SWITCH QUAD SPST 16QSOP - MAX326CEE+
 Order 'ic switch quad spst 16qsop - MAX326CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX326CEE+-ND.
IC SWITCH QUAD SPST 16QSOP - MAX326CEE+T
 Order 'ic switch quad spst 16qsop - MAX326CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX326CEE+T-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4066ACEE+
 Order 'ic switch quad spst 16qsop - MAX4066ACEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4066ACEE+-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4066ACEE+T
 Order 'ic switch quad spst 16qsop - MAX4066ACEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4066ACEE+T-ND.
IC SWITCH QUAD SPST 16QSOP - MAX4066AEEE+
 Order 'ic switch quad spst 16qsop - MAX4066AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4066AEEE+-ND.

Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521EEE+
Send this link via E-Mail
Help With This Screen

IC SWITCH QUAD SPST 16QSOP - MAX4521EEE+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH QUAD SPST 16QSOP - MAX4521EEE Next: IC SWITCH QUAD SPST 16QSOP - MAX4521EEE+T
IC SWITCH QUAD SPST 16QSOP - MAX4521EEE+