Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CEE+
IC SWITCH QUAD SPST 16QSOP - MAX4521CEE+
| Digi-Key Part Number | MAX4521CEE+-ND |
200 |
1.00800 |
Extended Price
201.60 |
| Manufacturer Part Number | MAX4521CEE+ | |||
| Description | IC SWITCH QUAD SPST 16QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4521CEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 12 V, ±2 V ~ 6 V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 100 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-QSOP |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Switch |
| Drawing Number | 175; 21-0055; EE; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4521CEE+ MAX4521CEE+ |
MAX4521CEE+ Specification Sheet
IC SWITCH QUAD SPST 16QSOP - MAX4521CEE+ (MAX4521CEE+-ND)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CEE+Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CEE+
Order 'ic switch quad spst 16qsop - MAX4521CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CEE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply MAX4521CEE+T
Order 'ic switch quad spst 16qsop - MAX4521CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CEE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521EEE
Order 'ic switch quad spst 16qsop - MAX4521EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521EEE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4523CEE
Order 'ic switch quad spst 16qsop - MAX4523CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4523CEE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4536EEE
Order 'ic switch quad spst 16qsop - MAX4536EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4536EEE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4537CEE
Order 'ic switch quad spst 16qsop - MAX4537CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4537CEE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4537EEE
Order 'ic switch quad spst 16qsop - MAX4537EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4537EEE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4538CEE
Order 'ic switch quad spst 16qsop - MAX4538CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4538CEE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4551EEE
Order 'ic switch quad spst 16qsop - MAX4551EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4551EEE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4552CEE
Order 'ic switch quad spst 16qsop - MAX4552CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4552CEE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX326CEE+
Order 'ic switch quad spst 16qsop - MAX326CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX326CEE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX326CEE+T
Order 'ic switch quad spst 16qsop - MAX326CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX326CEE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply MAX4066ACEE+
Order 'ic switch quad spst 16qsop - MAX4066ACEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4066ACEE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4066ACEE+T
Order 'ic switch quad spst 16qsop - MAX4066ACEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4066ACEE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply MAX4066AEEE+
Order 'ic switch quad spst 16qsop - MAX4066AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4066AEEE+-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CEE+
Send this link via E-Mail
Help With This Screen
