IC SWITCH SPST SOT23-6 - MAX4520EUT+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4520EUT+T-ND |
2500 |
1.33380 |
Extended Price
3334.50 |
| Manufacturer Part Number | MAX4520EUT+T | |||
| Description | IC SWITCH SPST SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4520EUT+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 20 V |
| Circuit | 1 x SPST- NO |
| On-State Resistance | 160 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 175; 21-0058; UT, ZT; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4520EUT+T MAX4520EUT+T |
MAX4520EUT+T Specification Sheet
IC SWITCH SPST SOT23-6 - MAX4520EUT+T (MAX4520EUT+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH SPST SOT23-6 - MAX4520EUT-T
Order 'ic switch spst sot23-6 - MAX4520EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4520EUT-T-ND.
IC SWITCH SPST SOT23-6 - MAX4520EUT+T
Order 'ic switch spst sot23-6 - MAX4520EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4520EUT+T-ND.
IC SWITCH SPST SOT23-6 - MAX4628EUT-T
Order 'ic switch spst sot23-6 - MAX4628EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4628EUT-T-ND.
IC SWITCH SPST SOT23-6 - MAX4645EUT-T
Order 'ic switch spst sot23-6 - MAX4645EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4645EUT-T-ND.
IC SWITCH SPST SOT23-6 - MAX4647EUT-T
Order 'ic switch spst sot23-6 - MAX4647EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4647EUT-T-ND.
IC SWITCH SPST SOT23-6 - MAX4648EUT-T
Order 'ic switch spst sot23-6 - MAX4648EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4648EUT-TCT-ND.
IC SWITCH SPST SOT23-6 - MAX4648EUT+T
Order 'ic switch spst sot23-6 - MAX4648EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4648EUT+TCT-ND.
IC SWITCH SPST SOT23-6 - MAX4648EUT+T
Order 'ic switch spst sot23-6 - MAX4648EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4648EUT+TTR-ND.
IC SWITCH SPST SOT23-6 - MAX4648EUT-T
Order 'ic switch spst sot23-6 - MAX4648EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4648EUT-TTR-ND.
IC SWITCH SPST SOT23-6 - MAX4510EUT+T
Order 'ic switch spst sot23-6 - MAX4510EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4510EUT+T-ND.
IC SWITCH SPST SOT23-6 - MAX4645EUT+T
Order 'ic switch spst sot23-6 - MAX4645EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4645EUT+T-ND.
IC SWITCH SPST SOT23-6 - MAX4647EUT+T
Order 'ic switch spst sot23-6 - MAX4647EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4647EUT+T-ND.
IC SWITCH SPST SOT23-6 - MAX4675EUT+T
Order 'ic switch spst sot23-6 - MAX4675EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4675EUT+T-ND.
IC SWITCH SPST SOT23-6 - MAX4648EUT+T
Order 'ic switch spst sot23-6 - MAX4648EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4648EUT+TDKR-ND.
IC SWITCH SPST SOT23-6 - MAX4628EUT+T
Order 'ic switch spst sot23-6 - MAX4628EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4628EUT+T-ND.
Send this link via E-Mail
Help With This Screen
