Keywords:





IC SWITCH SPST 8UMAX - MAX4520EUA+T - Integrated Circuits (ICs)

Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4520EUA+T

Digi-Key Part Number MAX4520EUA+T-ND
Price Break
2500
Unit Price
1.54800
Extended Price
3870.00
Manufacturer Part NumberMAX4520EUA+T
DescriptionIC SWITCH SPST 8UMAX
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4520EUA+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4520EUA+T
Technical/Catalog InformationMAX4520EUA+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeSwitch
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)9 V ~ 36 V, ±4.5 V ~ 20 V
Circuit1 x SPST- NO
On-State Resistance160 Ohm
Mounting TypeSurface Mount
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
PackagingTape & Reel (TR)
Current - Supply-
Operating Temperature-40°C ~ 85°C
FunctionSwitch
Drawing Number175; 21-0036; UA; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4520EUA+T
MAX4520EUA+T

MAX4520EUA+T Specification Sheet

Image of IC SWITCH SPST 8UMAX - MAX4520EUA+T

IC SWITCH SPST 8UMAX - MAX4520EUA+T (MAX4520EUA+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4520EUA+T
IC SWITCH SPST 8UMAX - MAX4520EUA+
 Order 'ic switch spst 8umax - MAX4520EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4520EUA+-ND.
IC SWITCH SPST 8UMAX - MAX4520EUA+T
 Order 'ic switch spst 8umax - MAX4520EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4520EUA+T-ND.
IC SWITCH SPST 8UMAX - DG417LEUA+
 Order 'ic switch spst 8umax - DG417LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LEUA+-ND.
IC SWITCH SPST 8UMAX - DG417LEUA+T
 Order 'ic switch spst 8umax - DG417LEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LEUA+T-ND.
IC SWITCH SPST 8UMAX - DG418LEUA+
 Order 'ic switch spst 8umax - DG418LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418LEUA+-ND.
IC SWITCH SPST 8UMAX - DG418LEUA+T
 Order 'ic switch spst 8umax - DG418LEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418LEUA+T-ND.
IC SWITCH SPST 8UMAX - MAX4646EUA
 Order 'ic switch spst 8umax - MAX4646EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4646EUA-ND.
IC SWITCH SPST 8UMAX - MAX4645EUA+
 Order 'ic switch spst 8umax - MAX4645EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4645EUA+-ND.
IC SWITCH SPST 8UMAX - MAX4645EUA+T
 Order 'ic switch spst 8umax - MAX4645EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4645EUA+T-ND.
IC SWITCH SPST 8UMAX - MAX4655EUA+
 Order 'ic switch spst 8umax - MAX4655EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4655EUA+-ND.
IC SWITCH SPST 8UMAX - MAX4655EUA+T
 Order 'ic switch spst 8umax - MAX4655EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4655EUA+T-ND.
IC SWITCH SPST 8UMAX - MAX4656EUA+
 Order 'ic switch spst 8umax - MAX4656EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4656EUA+-ND.
IC SWITCH SPST 8UMAX - MAX4656EUA+T
 Order 'ic switch spst 8umax - MAX4656EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4656EUA+T-ND.
IC SWITCH SPST 8UMAX - MAX4657EUA+
 Order 'ic switch spst 8umax - MAX4657EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4657EUA+-ND.
IC SWITCH SPST 8UMAX - MAX4657EUA+T
 Order 'ic switch spst 8umax - MAX4657EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4657EUA+T-ND.

Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply MAX4520EUA+T
Send this link via E-Mail
Help With This Screen

IC SWITCH SPST 8UMAX - MAX4520EUA+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH SPST 8UMAX - MAX4520EUA+ Next: IC SWITCH SPST 8UMAX - MAX4645EUA+
IC SWITCH SPST 8UMAX - MAX4520EUA+T