IC SWITCH SPST 8UMAX - MAX4520EUA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4520EUA+-ND |
100 |
1.46400 |
Extended Price
146.40 |
| Manufacturer Part Number | MAX4520EUA+ | |||
| Description | IC SWITCH SPST 8UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4520EUA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 20 V |
| Circuit | 1 x SPST- NO |
| On-State Resistance | 160 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 175; 21-0036; UA; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4520EUA+ MAX4520EUA+ |
MAX4520EUA+ Specification Sheet
IC SWITCH SPST 8UMAX - MAX4520EUA+ (MAX4520EUA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH SPST 8UMAX - MAX4520EUA+
Order 'ic switch spst 8umax - MAX4520EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4520EUA+-ND.
IC SWITCH SPST 8UMAX - MAX4520EUA+T
Order 'ic switch spst 8umax - MAX4520EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4520EUA+T-ND.
IC SWITCH SPST 8UMAX - DG417LEUA+
Order 'ic switch spst 8umax - DG417LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LEUA+-ND.
IC SWITCH SPST 8UMAX - DG417LEUA+T
Order 'ic switch spst 8umax - DG417LEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LEUA+T-ND.
IC SWITCH SPST 8UMAX - DG418LEUA+
Order 'ic switch spst 8umax - DG418LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418LEUA+-ND.
IC SWITCH SPST 8UMAX - DG418LEUA+T
Order 'ic switch spst 8umax - DG418LEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418LEUA+T-ND.
IC SWITCH SPST 8UMAX - MAX4646EUA
Order 'ic switch spst 8umax - MAX4646EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4646EUA-ND.
IC SWITCH SPST 8UMAX - MAX4645EUA+
Order 'ic switch spst 8umax - MAX4645EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4645EUA+-ND.
IC SWITCH SPST 8UMAX - MAX4645EUA+T
Order 'ic switch spst 8umax - MAX4645EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4645EUA+T-ND.
IC SWITCH SPST 8UMAX - MAX4655EUA+
Order 'ic switch spst 8umax - MAX4655EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4655EUA+-ND.
IC SWITCH SPST 8UMAX - MAX4655EUA+T
Order 'ic switch spst 8umax - MAX4655EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4655EUA+T-ND.
IC SWITCH SPST 8UMAX - MAX4656EUA+
Order 'ic switch spst 8umax - MAX4656EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4656EUA+-ND.
IC SWITCH SPST 8UMAX - MAX4656EUA+T
Order 'ic switch spst 8umax - MAX4656EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4656EUA+T-ND.
IC SWITCH SPST 8UMAX - MAX4657EUA+
Order 'ic switch spst 8umax - MAX4657EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4657EUA+-ND.
IC SWITCH SPST 8UMAX - MAX4657EUA+T
Order 'ic switch spst 8umax - MAX4657EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4657EUA+T-ND.
Send this link via E-Mail
Help With This Screen
