IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4512ESE+
| Digi-Key Part Number | MAX4512ESE+-ND |
50 |
3.66000 |
Extended Price
183.00 |
| Manufacturer Part Number | MAX4512ESE+ | |||
| Description | IC ANLG SW QUAD SPST R-R 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4512ESE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 20 V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 160 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4512ESE+ MAX4512ESE+ |
MAX4512ESE+ Specification Sheet
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4512ESE+ (MAX4512ESE+-ND)
Related parts:IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4512ESE+
Order 'ic anlg sw quad spst r-r 16-soic - MAX4512ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4512ESE+-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4512ESE+T
Order 'ic anlg sw quad spst r-r 16-soic - MAX4512ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4512ESE+T-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4511CSE+
Order 'ic anlg sw quad spst r-r 16-soic - MAX4511CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4511CSE+-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4511CSE+T
Order 'ic anlg sw quad spst r-r 16-soic - MAX4511CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4511CSE+T-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4511ESE+
Order 'ic anlg sw quad spst r-r 16-soic - MAX4511ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4511ESE+-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4511ESE+T
Order 'ic anlg sw quad spst r-r 16-soic - MAX4511ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4511ESE+T-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4512CSE+
Order 'ic anlg sw quad spst r-r 16-soic - MAX4512CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4512CSE+-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4512CSE+T
Order 'ic anlg sw quad spst r-r 16-soic - MAX4512CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4512CSE+T-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4513CSE+
Order 'ic anlg sw quad spst r-r 16-soic - MAX4513CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4513CSE+-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4513CSE+T
Order 'ic anlg sw quad spst r-r 16-soic - MAX4513CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4513CSE+T-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4513ESE+
Order 'ic anlg sw quad spst r-r 16-soic - MAX4513ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4513ESE+-ND.
IC ANLG SW QUAD SPST R-R 16-SOIC - MAX4513ESE+T
Order 'ic anlg sw quad spst r-r 16-soic - MAX4513ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4513ESE+T-ND.
IC ANLG SW QUAD SPST R-R 16-DIP - MAX4511CPE+
Order 'ic anlg sw quad spst r-r 16-dip - MAX4511CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4511CPE+-ND.
IC ANLG SW QD SPST NO/NC 16-SOIC - MAX4603CWE+
Order 'ic anlg sw qd spst no/nc 16-soic - MAX4603CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4603CWE+-ND.
IC ANLG SW QD SPST NO/NC 16-SOIC - MAX4603CWE+T
Order 'ic anlg sw qd spst no/nc 16-soic - MAX4603CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4603CWE+T-ND.
Send this link via E-Mail
Help With This Screen