Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4501ESA+T
IC SWITCH SPST 8SOIC - MAX4501ESA+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4501ESA+T-ND |
2500 |
.68400 |
Extended Price
1710.00 |
| Manufacturer Part Number | MAX4501ESA+T | |||
| Description | IC SWITCH SPST 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4501ESA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 12 V |
| Circuit | 1 x SPST- NO |
| On-State Resistance | 250 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4501ESA+T MAX4501ESA+T |
MAX4501ESA+T Specification Sheet
IC SWITCH SPST 8SOIC - MAX4501ESA+T (MAX4501ESA+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4501ESA+TMaxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply MAX4501ESA+
Order 'ic switch spst 8soic - MAX4501ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4501ESA+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4501ESA+T
Order 'ic switch spst 8soic - MAX4501ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4501ESA+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG417CY
Order 'ic switch spst 8soic - DG417CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG417CY+
Order 'ic switch spst 8soic - DG417CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG417CY+T
Order 'ic switch spst 8soic - DG417CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG417DY
Order 'ic switch spst 8soic - DG417DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG417DY+
Order 'ic switch spst 8soic - DG417DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG417DY+T
Order 'ic switch spst 8soic - DG417DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG418CY
Order 'ic switch spst 8soic - DG418CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG418CY+
Order 'ic switch spst 8soic - DG418CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG418CY+T
Order 'ic switch spst 8soic - DG418CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG418DY
Order 'ic switch spst 8soic - DG418DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418DY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG418DY+
Order 'ic switch spst 8soic - DG418DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418DY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG418DY+T
Order 'ic switch spst 8soic - DG418DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418DY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX317CSA+
Order 'ic switch spst 8soic - MAX317CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX317CSA+-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4501ESA+T
Send this link via E-Mail
Help With This Screen
