IC OP AMP R-R LN 10MHZ 14-SOIC - MAX4478ASD+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4478ASD+-ND |
100 |
1.61000 |
Extended Price
161.00 |
| Manufacturer Part Number | MAX4478ASD+ | |||
| Description | IC OP AMP R-R LN 10MHZ 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4478ASD+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC |
| Slew Rate | 3 V/µs |
| Gain Bandwidth Product | 10MHz |
| Current - Supply | 4.4mA |
| Current - Output/Channel | 48mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4478ASD+ MAX4478ASD+ |
MAX4478ASD+ Specification Sheet
IC OP AMP R-R LN 10MHZ 14-SOIC - MAX4478ASD+ (MAX4478ASD+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP R-R LN 10MHZ 14-SOIC - MAX4478ASD+
Order 'ic op amp r-r ln 10mhz 14-soic - MAX4478ASD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4478ASD+-ND.
IC OP AMP R-R LN 10MHZ 14-SOIC - MAX4478ASD+T
Order 'ic op amp r-r ln 10mhz 14-soic - MAX4478ASD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4478ASD+T-ND.
IC OP AMP R-R LN 10MHZ 8-SOIC - MAX4475ASA+
Order 'ic op amp r-r ln 10mhz 8-soic - MAX4475ASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4475ASA+-ND.
IC OP AMP R-R LN 10MHZ 8-SOIC - MAX4475ASA+T
Order 'ic op amp r-r ln 10mhz 8-soic - MAX4475ASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4475ASA+T-ND.
IC OP AMP R-R LN 10MHZ 8-SOIC - MAX4477ASA+T
Order 'ic op amp r-r ln 10mhz 8-soic - MAX4477ASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4477ASA+T-ND.
IC OP AMP R-R LN 10MHZ 14-TSSOP - MAX4478AUD+
Order 'ic op amp r-r ln 10mhz 14-tssop - MAX4478AUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4478AUD+-ND.
IC OP AMP R-R LN 10MHZ 14-TSSOP - MAX4478AUD+T
Order 'ic op amp r-r ln 10mhz 14-tssop - MAX4478AUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4478AUD+T-ND.
IC OP AMP LV R-R QUAD 14-SOIC - LMX324ASD+
Order 'ic op amp lv r-r quad 14-soic - LMX324ASD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX324ASD+-ND.
IC OP AMP LV R-R QUAD 14-SOIC - LMX324ASD+T
Order 'ic op amp lv r-r quad 14-soic - LMX324ASD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX324ASD+T-ND.
IC OP AMP SNGL SPLY R-R 14-SOIC - MAX4018ESD+
Order 'ic op amp sngl sply r-r 14-soic - MAX4018ESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4018ESD+-ND.
IC OP AMP SNGL SPLY R-R 14-SOIC - MAX4018ESD+T
Order 'ic op amp sngl sply r-r 14-soic - MAX4018ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4018ESD+T-ND.
IC OP AMP SNGL SPLY R-R 14-SOIC - MAX4020ESD+T
Order 'ic op amp sngl sply r-r 14-soic - MAX4020ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4020ESD+T-ND.
IC OP AMP R-R W/ENABLE 14-SOIC - MAX4222ESD+T
Order 'ic op amp r-r w/enable 14-soic - MAX4222ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4222ESD+T-ND.
IC OP AMP R-R W/SD 14-SOIC - MAX4234ASD+
Order 'ic op amp r-r w/sd 14-soic - MAX4234ASD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4234ASD+-ND.
IC OP AMP R-R W/SD 14-SOIC - MAX4234ASD+T
Order 'ic op amp r-r w/sd 14-soic - MAX4234ASD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4234ASD+T-ND.
Send this link via E-Mail
Help With This Screen