IC AMP PA PWR GSM CONTROL 8-MSOP - MAX4473EUA+ - RF and RFID
| Digi-Key Part Number | MAX4473EUA+-ND |
100 |
1.35600 |
Extended Price
135.60 |
| Manufacturer Part Number | MAX4473EUA+ | |||
| Description | IC AMP PA PWR GSM CONTROL 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4473EUA+ |
| Vendor | Maxim Integrated Products |
| Category | RF and RFID |
| RF Type | GSM |
| Package / Case | * |
| Frequency | - |
| Features | - |
| Packaging | * |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4473EUA+ MAX4473EUA+ |
MAX4473EUA+ Specification Sheet
IC AMP PA PWR GSM CONTROL 8-MSOP - MAX4473EUA+ (MAX4473EUA+-ND) - RF and RFID
Related parts RF and RFID :IC AMP PA PWR GSM CONTROL 8-MSOP - MAX4473EUA
Order 'ic amp pa pwr gsm control 8-msop - MAX4473EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4473EUA-ND.
IC AMP PA PWR GSM CONTROL 8-MSOP - MAX4473EUA+
Order 'ic amp pa pwr gsm control 8-msop - MAX4473EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4473EUA+-ND.
IC AMP PA PWR GSM CONTROL 8-MSOP - MAX4473EUA+T
Order 'ic amp pa pwr gsm control 8-msop - MAX4473EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4473EUA+T-ND.
IC AMP PA PWR GSM CONTROL 8-SOIC - MAX4473ESA
Order 'ic amp pa pwr gsm control 8-soic - MAX4473ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4473ESA-ND.
IC AMP DIFF PREC R-R 8-UMAX - MAX4198EUA+T
Order 'ic amp diff prec r-r 8-umax - MAX4198EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4198EUA+T-ND.
IC OPAMP PREC LP/HV SGL 8-MSOP - MAX9943AUA+T
Order 'ic opamp prec lp/hv sgl 8-msop - MAX9943AUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9943AUA+T-ND.
IC OPAMP MOS-INPUT LP/LN 8-MSOP - MAX9945AUA+T
Order 'ic opamp mos-input lp/ln 8-msop - MAX9945AUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9945AUA+T-ND.
IC AMP DUAL GAIN +50V/V 8-UMAX - MAX4377FAUA
Order 'ic amp dual gain +50v/v 8-umax - MAX4377FAUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4377FAUA-ND.
IC AMP DUAL GAIN +20V/V 8-UMAX - MAX4377TAUA
Order 'ic amp dual gain +20v/v 8-umax - MAX4377TAUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4377TAUA-ND.
IC AMP AUDIO PWR 1.4W MONO 8MSOP - MAX9716EUA+T
Order 'ic amp audio pwr 1.4w mono 8msop - MAX9716EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9716EUA+T-ND.
IC AMP DIFF PREC R-R 8-SOIC - MAX4198ESA+T
Order 'ic amp diff prec r-r 8-soic - MAX4198ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4198ESA+T-ND.
IC AMP DIFF PREC R-R 8-UMAX - MAX4198EUA+
Order 'ic amp diff prec r-r 8-umax - MAX4198EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4198EUA+-ND.
IC AMP AUDIO PWR 1W MONO 8MSOP - MAX4365EUA+T
Order 'ic amp audio pwr 1w mono 8msop - MAX4365EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4365EUA+T-ND.
IC AMP AUDIO PWR .33W MONO 8MSOP - MAX4366EUA+T
Order 'ic amp audio pwr .33w mono 8msop - MAX4366EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4366EUA+T-ND.
IC AMP AUDIO PWR .33W MONO 8MSOP - MAX4367EUA+T
Order 'ic amp audio pwr .33w mono 8msop - MAX4367EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4367EUA+T-ND.
Send this link via E-Mail
Help With This Screen
