IC LDRVR SGL-DIFF 400MHZ 16-SOIC - MAX4449ESE+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4449ESE+T-ND |
2500 |
2.35170 |
Extended Price
5879.25 |
| Manufacturer Part Number | MAX4449ESE+T | |||
| Description | IC LDRVR SGL-DIFF 400MHZ 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4449ESE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/0 |
| Type | Line Driver, Transmitter |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Protocol | xDSL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4449ESE+T MAX4449ESE+T |
MAX4449ESE+T Specification Sheet
IC LDRVR SGL-DIFF 400MHZ 16-SOIC - MAX4449ESE+T (MAX4449ESE+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDRVR SGL-DIFF 400MHZ 16-SOIC - MAX4449ESE+
Order 'ic ldrvr sgl-diff 400mhz 16-soic - MAX4449ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4449ESE+-ND.
IC LDRVR SGL-DIFF 400MHZ 16-SOIC - MAX4449ESE+T
Order 'ic ldrvr sgl-diff 400mhz 16-soic - MAX4449ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4449ESE+T-ND.
IC LDRVR SGL-DIFF 430MHZ 16-SOIC - MAX4447ESE+
Order 'ic ldrvr sgl-diff 430mhz 16-soic - MAX4447ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4447ESE+-ND.
IC LDRVR SGL-DIFF 430MHZ 16-SOIC - MAX4447ESE+T
Order 'ic ldrvr sgl-diff 430mhz 16-soic - MAX4447ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4447ESE+T-ND.
IC LDRVR SGL-DIFF 330MHZ 16-SOIC - MAX4448ESE+
Order 'ic ldrvr sgl-diff 330mhz 16-soic - MAX4448ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4448ESE+-ND.
IC LDRVR SGL-DIFF 330MHZ 16-SOIC - MAX4448ESE+T
Order 'ic ldrvr sgl-diff 330mhz 16-soic - MAX4448ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4448ESE+T-ND.
IC RCVR DIFF-LINE 400MHZ 16-SOIC - MAX4444ESE
Order 'ic rcvr diff-line 400mhz 16-soic - MAX4444ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4444ESE-ND.
IC RCVR DIFF-LINE 400MHZ 16-SOIC - MAX4445ESE
Order 'ic rcvr diff-line 400mhz 16-soic - MAX4445ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4445ESE-ND.
IC OPAMP TRIPLE LP CMOS 16-SOIC - ICL7631CCSE
Order 'ic opamp triple lp cmos 16-soic - ICL7631CCSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7631CCSE-ND.
IC OPAMP TRIPLE LP CMOS 16-SOIC - ICL7631ECSE+
Order 'ic opamp triple lp cmos 16-soic - ICL7631ECSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7631ECSE+-ND.
IC OPAMP TRIPLE LP CMOS 16-SOIC - ICL7631ECSE
Order 'ic opamp triple lp cmos 16-soic - ICL7631ECSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7631ECSE-ND.
IC OPAMP TRIPLE LP CMOS 16-SOIC - ICL7631ECSE+T
Order 'ic opamp triple lp cmos 16-soic - ICL7631ECSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7631ECSE+T-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+
Order 'ic opamp quad lp cmos 16-soic - ICL7641BCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641BCWE+-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+T
Order 'ic opamp quad lp cmos 16-soic - ICL7641BCWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641BCWE+T-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641CCWE+
Order 'ic opamp quad lp cmos 16-soic - ICL7641CCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641CCWE+-ND.
Send this link via E-Mail
Help With This Screen