IC DVR/STEREO W/MIC/REG 20-SOIC - MAX4299EWP+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4299EWP+-ND |
108 |
1.61000 |
Extended Price
173.88 |
| Manufacturer Part Number | MAX4299EWP+ | |||
| Description | IC DVR/STEREO W/MIC/REG 20-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4299EWP+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC Wide |
| Type | PSRR Stereo Driver |
| Packaging | Tube |
| Applications | Desktop Audio, MP3, USB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4299EWP+ MAX4299EWP+ |
MAX4299EWP+ Specification Sheet
IC DVR/STEREO W/MIC/REG 20-SOIC - MAX4299EWP+ (MAX4299EWP+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DVR/STEREO W/MIC/REG 20-SOIC - MAX4299EWP
Order 'ic dvr/stereo w/mic/reg 20-soic - MAX4299EWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4299EWP-ND.
IC DVR/STEREO W/MIC/REG 20-SOIC - MAX4299EWP+
Order 'ic dvr/stereo w/mic/reg 20-soic - MAX4299EWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4299EWP+-ND.
IC DVR/STEREO W/MIC/REG 20-SOIC - MAX4299EWP+T
Order 'ic dvr/stereo w/mic/reg 20-soic - MAX4299EWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4299EWP+T-ND.
IC DVR/STEREO W/MIC/REG 16-TSSOP - MAX4299EUE
Order 'ic dvr/stereo w/mic/reg 16-tssop - MAX4299EUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4299EUE-ND.
IC ADC LP 12-BIT 133KSPS 20-SOIC - MAX186AEWP
Order 'ic adc lp 12-bit 133ksps 20-soic - MAX186AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX186AEWP-ND.
IC ADC LP 12-BIT 133KSPS 20-SOIC - MAX186BEWP
Order 'ic adc lp 12-bit 133ksps 20-soic - MAX186BEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX186BEWP-ND.
IC ADC LP 12-BIT 133KSPS 20-SOIC - MAX186CCWP
Order 'ic adc lp 12-bit 133ksps 20-soic - MAX186CCWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX186CCWP-ND.
IC ADC LP 12-BIT 133KSPS 20-SOIC - MAX186DEWP
Order 'ic adc lp 12-bit 133ksps 20-soic - MAX186DEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX186DEWP-ND.
IC ADC LP 12-BIT 133KSPS 20-SOIC - MAX188ACWP
Order 'ic adc lp 12-bit 133ksps 20-soic - MAX188ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX188ACWP-ND.
IC ADC LP 12-BIT 133KSPS 20-SOIC - MAX188AEWP
Order 'ic adc lp 12-bit 133ksps 20-soic - MAX188AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX188AEWP-ND.
IC ADC LP 12-BIT 133KSPS 20-SOIC - MAX188CCWP
Order 'ic adc lp 12-bit 133ksps 20-soic - MAX188CCWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX188CCWP-ND.
IC ADC LP 12-BIT 133KSPS 20-SOIC - MAX188CEWP
Order 'ic adc lp 12-bit 133ksps 20-soic - MAX188CEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX188CEWP-ND.
IC ADC LP 12-BIT 133KSPS 20-SOIC - MAX188DEWP
Order 'ic adc lp 12-bit 133ksps 20-soic - MAX188DEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX188DEWP-ND.
IC ADC LP 10-BIT 133KHZ 20-SOIC - MAX192ACWP
Order 'ic adc lp 10-bit 133khz 20-soic - MAX192ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX192ACWP-ND.
IC ADC LP 10-BIT 133KHZ 20-SOIC - MAX192AEWP
Order 'ic adc lp 10-bit 133khz 20-soic - MAX192AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX192AEWP-ND.
Send this link via E-Mail
Help With This Screen