KIT EVALUATION FOR MAX3397E - MAX3397EEVKIT+ - Programmers, Development Systems
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX3397EEVKIT+
| Digi-Key Part Number | MAX3397EEVKIT+-ND |
6 |
21.60000 |
Extended Price
129.60 |
| Manufacturer Part Number | MAX3397EEVKIT+ | |||
| Description | KIT EVALUATION FOR MAX3397E | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3397EEVKIT+ |
| Vendor | Maxim Integrated Products |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Logic-Level Translator |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board |
| Utilized IC / Part | MAX3397E |
| Embedded | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3397EEVKIT+ MAX3397EEVKIT+ |
MAX3397EEVKIT+ Specification Sheet
KIT EVALUATION FOR MAX3397E - MAX3397EEVKIT+ (MAX3397EEVKIT+-ND) - Programmers, Development Systems
Related parts Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX3397EEVKIT+KIT EVALUATION FOR MAX3397E - MAX3397EEVKIT+
Order 'kit evaluation for max3397e - MAX3397EEVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3397EEVKIT+-ND.
KIT EVALUATION FOR MAX11500 - MAX11500EVKIT+
Order 'kit evaluation for max11500 - MAX11500EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11500EVKIT+-ND.
KIT EVALUATION FOR MAX11501 - MAX11501EVKIT+
Order 'kit evaluation for max11501 - MAX11501EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11501EVKIT+-ND.
KIT EVALUATION FOR MAX1603 - MAX16031EVKIT+
Order 'kit evaluation for max1603 - MAX16031EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16031EVKIT+-ND.
KIT EVALUATION FOR MAX5488 - MAX5488EVKIT#
Order 'kit evaluation for max5488 - MAX5488EVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5488EVKIT#-ND.
KIT EVALUATION FOR MAX11508 - MAX11508EVKIT+
Order 'kit evaluation for max11508 - MAX11508EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11508EVKIT+-ND.
KIT EVALUATION FOR MAX4178,4278 - MAX4278EVKIT-SO
Order 'kit evaluation for max4178,4278 - MAX4278EVKIT-SO' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4278EVKIT-SO-ND.
KIT EVALUATION FOR MAX15008 REG - MAX15008EVKIT+
Order 'kit evaluation for max15008 reg - MAX15008EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15008EVKIT+-ND.
KIT EVALUATION FOR MAX16818 - MAX16818EVKIT+
Order 'kit evaluation for max16818 - MAX16818EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16818EVKIT+-ND.
KIT EVALUATION FOR MAX 5015 - MAX5015EVKIT+
Order 'kit evaluation for max 5015 - MAX5015EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5015EVKIT+-ND.
KIT EVALUATION FOR MAX5092 - MAX5092EVKIT+
Order 'kit evaluation for max5092 - MAX5092EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5092EVKIT+-ND.
KIT EVALUATION FOR MAX5535 - MAX5535EVKIT+
Order 'kit evaluation for max5535 - MAX5535EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5535EVKIT+-ND.
KIT EVALUATION FOR MAX5889 - MAX5889EVKIT#
Order 'kit evaluation for max5889 - MAX5889EVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5889EVKIT#-ND.
KIT EVALUATION FOR MAX5890 - MAX5890EVKIT#
Order 'kit evaluation for max5890 - MAX5890EVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5890EVKIT#-ND.
KIT EVALUATION FOR MAX5891 - MAX5891EVKIT#
Order 'kit evaluation for max5891 - MAX5891EVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5891EVKIT#-ND.
Options for Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX3397EEVKIT+
Send this link via E-Mail
Help With This Screen
