IC BATTERY BACKUP 2.63V 10-UDFN - MAX16033LLB26+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX16033LLB26+T-ND |
2500 |
2.16000 |
Extended Price
5400.00 |
| Manufacturer Part Number | MAX16033LLB26+T | |||
| Description | IC BATTERY BACKUP 2.63V 10-UDFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16033LLB26+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | 10-µDFN |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 2.63V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0164; LA, LB, LT, TT; 6, 8, 10 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16033LLB26+T MAX16033LLB26+T |
MAX16033LLB26+T Specification Sheet
IC BATTERY BACKUP 2.63V 10-UDFN - MAX16033LLB26+T (MAX16033LLB26+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BATTERY BACKUP 2.63V 10-UDFN - MAX16033LLB26+T
Order 'ic battery backup 2.63v 10-udfn - MAX16033LLB26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16033LLB26+T-ND.
IC BATTERY BACKUP 2.63V 10-UDFN - MAX16033PLB26+T
Order 'ic battery backup 2.63v 10-udfn - MAX16033PLB26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16033PLB26+T-ND.
IC BATTERY BACKUP 2.63V 10-UDFN - MAX16034LLB26+T
Order 'ic battery backup 2.63v 10-udfn - MAX16034LLB26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16034LLB26+T-ND.
IC BATTERY BACKUP 2.63V 10-UDFN - MAX16034PLB26+T
Order 'ic battery backup 2.63v 10-udfn - MAX16034PLB26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16034PLB26+T-ND.
IC BATTERY BACKUP 2.63V 10-UDFN - MAX16035LLB26+T
Order 'ic battery backup 2.63v 10-udfn - MAX16035LLB26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16035LLB26+T-ND.
IC BATTERY BACKUP 2.63V 10-UDFN - MAX16035PLB26+T
Order 'ic battery backup 2.63v 10-udfn - MAX16035PLB26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16035PLB26+T-ND.
IC BATTERY BACKUP 2.63V 10-UDFN - MAX16036LLB26+T
Order 'ic battery backup 2.63v 10-udfn - MAX16036LLB26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16036LLB26+T-ND.
IC BATTERY BACKUP 2.63V 10-UDFN - MAX16036PLB26+T
Order 'ic battery backup 2.63v 10-udfn - MAX16036PLB26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16036PLB26+T-ND.
IC BATTERY BACKUP 2.63V 8-UDFN - MAX16037LLA26+T
Order 'ic battery backup 2.63v 8-udfn - MAX16037LLA26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16037LLA26+T-ND.
IC BATTERY BACKUP 2.63V 8-UDFN - MAX16037PLA26+T
Order 'ic battery backup 2.63v 8-udfn - MAX16037PLA26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16037PLA26+T-ND.
IC BATTERY BACKUP 2.63V 8-UDFN - MAX16038LLA26+T
Order 'ic battery backup 2.63v 8-udfn - MAX16038LLA26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16038LLA26+T-ND.
IC BATTERY BACKUP 2.63V 8-UDFN - MAX16038PLA26+T
Order 'ic battery backup 2.63v 8-udfn - MAX16038PLA26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16038PLA26+T-ND.
IC BATTERY BACKUP 2.63V 8-UDFN - MAX16039LLA26+T
Order 'ic battery backup 2.63v 8-udfn - MAX16039LLA26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16039LLA26+T-ND.
IC BATTERY BACKUP 2.63V 8-UDFN - MAX16039PLA26+T
Order 'ic battery backup 2.63v 8-udfn - MAX16039PLA26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16039PLA26+T-ND.
IC BATTERY BACKUP 2.63V 8-UDFN - MAX16040LLA26+T
Order 'ic battery backup 2.63v 8-udfn - MAX16040LLA26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16040LLA26+T-ND.
Send this link via E-Mail
Help With This Screen
