IC GATE DRVR 2CH 16NS 10TDFN-EP - MAX15025AATB+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX15025AATB+T-ND |
2500 |
1.79010 |
Extended Price
4475.25 |
| Manufacturer Part Number | MAX15025AATB+T | |||
| Description | IC GATE DRVR 2CH 16NS 10TDFN-EP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX15025AATB+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side |
| Voltage - Supply | 4.5 V ~ 28 V |
| Current - Peak | 4A |
| Delay Time | 16nS |
| Package / Case | 10-TDFN |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX15025AATB+T MAX15025AATB+T |
MAX15025AATB+T Specification Sheet
IC GATE DRVR 2CH 16NS 10TDFN-EP - MAX15025AATB+T (MAX15025AATB+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE DRVR 2CH 16NS 10TDFN-EP - MAX15025AATB+T
Order 'ic gate drvr 2ch 16ns 10tdfn-ep - MAX15025AATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15025AATB+T-ND.
IC GATE DRVR 2CH 16NS 10TDFN-EP - MAX15025BATB+T
Order 'ic gate drvr 2ch 16ns 10tdfn-ep - MAX15025BATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15025BATB+T-ND.
IC GATE DRVR 2CH 16NS 10TDFN-EP - MAX15025CATB+T
Order 'ic gate drvr 2ch 16ns 10tdfn-ep - MAX15025CATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15025CATB+T-ND.
IC GATE DRVR 2CH 16NS 10TDFN-EP - MAX15025DATB+T
Order 'ic gate drvr 2ch 16ns 10tdfn-ep - MAX15025DATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15025DATB+T-ND.
IC GATE DRVR 2CH 16NS 10TDFN-EP - MAX15025EATB+T
Order 'ic gate drvr 2ch 16ns 10tdfn-ep - MAX15025EATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15025EATB+T-ND.
IC GATE DRVR 2CH 16NS 10TDFN-EP - MAX15025FATB+T
Order 'ic gate drvr 2ch 16ns 10tdfn-ep - MAX15025FATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15025FATB+T-ND.
IC GATE DRVR 2CH 16NS 10TDFN-EP - MAX15025GATB+T
Order 'ic gate drvr 2ch 16ns 10tdfn-ep - MAX15025GATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15025GATB+T-ND.
IC GATE DRVR 2CH 16NS 10TDFN-EP - MAX15025HATB+T
Order 'ic gate drvr 2ch 16ns 10tdfn-ep - MAX15025HATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15025HATB+T-ND.
IC GATE DRVR 1CH 16NS 10TDFN-EP - MAX15024AATB+T
Order 'ic gate drvr 1ch 16ns 10tdfn-ep - MAX15024AATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15024AATB+T-ND.
IC GATE DRVR 1CH 16NS 10TDFN-EP - MAX15024BATB+T
Order 'ic gate drvr 1ch 16ns 10tdfn-ep - MAX15024BATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15024BATB+T-ND.
IC GATE DRVR 1CH 16NS 10TDFN-EP - MAX15024CATB+T
Order 'ic gate drvr 1ch 16ns 10tdfn-ep - MAX15024CATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15024CATB+T-ND.
IC GATE DRVR 1CH 16NS 10TDFN-EP - MAX15024DATB+T
Order 'ic gate drvr 1ch 16ns 10tdfn-ep - MAX15024DATB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15024DATB+T-ND.
IC DRVR BURSTMODE LASER 24QFN-EP - MAX3656ETG+
Order 'ic drvr burstmode laser 24qfn-ep - MAX3656ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3656ETG+-ND.
IC DC/DC CONV STP UP 10TDFN-EP - MAX8815AETB+T
Order 'ic dc/dc conv stp up 10tdfn-ep - MAX8815AETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8815AETB+T-ND.
IC UP SUPERVISOR LP 10TDFN-EP - MAX16016LTBL+T
Order 'ic up supervisor lp 10tdfn-ep - MAX16016LTBL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16016LTBL+T-ND.
Send this link via E-Mail
Help With This Screen