IC REG LDO AUTO 300MA 32TQFN-EP - MAX15009ATJ+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX15009ATJ+T-ND |
2500 |
2.07090 |
Extended Price
5177.25 |
| Manufacturer Part Number | MAX15009ATJ+T | |||
| Description | IC REG LDO AUTO 300MA 32TQFN-EP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX15009ATJ+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 32-TQFN |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX15009ATJ+T MAX15009ATJ+T |
MAX15009ATJ+T Specification Sheet
IC REG LDO AUTO 300MA 32TQFN-EP - MAX15009ATJ+T (MAX15009ATJ+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO AUTO 300MA 32TQFN-EP - MAX15009ATJ+
Order 'ic reg ldo auto 300ma 32tqfn-ep - MAX15009ATJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15009ATJ+-ND.
IC REG LDO AUTO 300MA 32TQFN-EP - MAX15009ATJ+T
Order 'ic reg ldo auto 300ma 32tqfn-ep - MAX15009ATJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15009ATJ+T-ND.
IC REG LDO AUTO 300MA 32TQFN-EP - MAX15008ATJ+
Order 'ic reg ldo auto 300ma 32tqfn-ep - MAX15008ATJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15008ATJ+-ND.
IC REG LDO AUTO 300MA 32TQFN-EP - MAX15008ATJ+T
Order 'ic reg ldo auto 300ma 32tqfn-ep - MAX15008ATJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15008ATJ+T-ND.
IC REG LDO AUTO 300MA 56-TQFN - MAX15009ATN+
Order 'ic reg ldo auto 300ma 56-tqfn - MAX15009ATN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15009ATN+-ND.
IC REG LDO AUTO 300MA 56-TQFN - MAX15009ATN+T
Order 'ic reg ldo auto 300ma 56-tqfn - MAX15009ATN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15009ATN+T-ND.
IC REG LDO ADJ 120MA 8TDFN-EP - MAX8512ETA+T
Order 'ic reg ldo adj 120ma 8tdfn-ep - MAX8512ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8512ETA+T-ND.
IC REG LDO 300MA 8-TDFN - MAX6469TA15BD3+T
Order 'ic reg ldo 300ma 8-tdfn - MAX6469TA15BD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6469TA15BD3+T-ND.
IC REG LDO 300MA 8-TDFN - MAX6469TA18AD3+T
Order 'ic reg ldo 300ma 8-tdfn - MAX6469TA18AD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6469TA18AD3+T-ND.
IC REG LDO 300MA 8-TDFN - MAX6469TA25BD3+T
Order 'ic reg ldo 300ma 8-tdfn - MAX6469TA25BD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6469TA25BD3+T-ND.
IC REG LDO 300MA 8-TDFN - MAX6469TA28AD3+T
Order 'ic reg ldo 300ma 8-tdfn - MAX6469TA28AD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6469TA28AD3+T-ND.
IC REG LDO 300MA 8-TDFN - MAX6469TA30BD3+T
Order 'ic reg ldo 300ma 8-tdfn - MAX6469TA30BD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6469TA30BD3+T-ND.
IC REG LDO 300MA 8-TDFN - MAX6469TA33AD3+T
Order 'ic reg ldo 300ma 8-tdfn - MAX6469TA33AD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6469TA33AD3+T-ND.
IC REG LDO 300MA 8-TDFN - MAX6470TA15BD3+T
Order 'ic reg ldo 300ma 8-tdfn - MAX6470TA15BD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6470TA15BD3+T-ND.
IC REG LDO 300MA 8-TDFN - MAX6470TA18AD3+T
Order 'ic reg ldo 300ma 8-tdfn - MAX6470TA18AD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6470TA18AD3+T-ND.
Send this link via E-Mail
Help With This Screen