IC TXRX RS485/422 5V ESD 8-DIP - MAX13087ECPA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX13087ECPA+-ND |
100 |
1.45000 |
Extended Price
145.00 |
| Manufacturer Part Number | MAX13087ECPA+ | |||
| Description | IC TXRX RS485/422 5V ESD 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX13087ECPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX13087ECPA+ MAX13087ECPA+ |
MAX13087ECPA+ Specification Sheet
IC TXRX RS485/422 5V ESD 8-DIP - MAX13087ECPA+ (MAX13087ECPA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TXRX RS485/422 5V ESD 8-DIP - MAX13087ECPA+
Order 'ic txrx rs485/422 5v esd 8-dip - MAX13087ECPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13087ECPA+-ND.
IC TXRX RS485/422 5V LP 8-DIP - ISL81483IP
Order 'ic txrx rs485/422 5v lp 8-dip - ISL81483IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81483IP-ND.
IC TXRX RS485/422 5V HS 8-DIP - ISL81487EIPZ
Order 'ic txrx rs485/422 5v hs 8-dip - ISL81487EIPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487EIPZ-ND.
IC TXRX RS485/422 5V HS 8-DIP - ISL81487IP
Order 'ic txrx rs485/422 5v hs 8-dip - ISL81487IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL81487IP-ND.
IC TXRX RS485/422 5V ESD 8-SOIC - ISL83082EIB-T
Order 'ic txrx rs485/422 5v esd 8-soic - ISL83082EIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83082EIB-T-ND.
IC TXRX RS485/422 5V ESD 8-SOIC - ISL83082EIBZ-T
Order 'ic txrx rs485/422 5v esd 8-soic - ISL83082EIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83082EIBZ-T-ND.
IC TXRX RS485/422 5V ESD 8-MSOP - ISL83082EIU
Order 'ic txrx rs485/422 5v esd 8-msop - ISL83082EIU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83082EIU-ND.
IC TXRX RS485/422 5V ESD 8-MSOP - ISL83082EIU-T
Order 'ic txrx rs485/422 5v esd 8-msop - ISL83082EIU-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83082EIU-T-ND.
IC TXRX RS485/422 5V ESD 8-MSOP - ISL83082EIUZ
Order 'ic txrx rs485/422 5v esd 8-msop - ISL83082EIUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83082EIUZ-ND.
IC TXRX RS485/422 5V ESD 8-SOIC - ISL83085EIB-T
Order 'ic txrx rs485/422 5v esd 8-soic - ISL83085EIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83085EIB-T-ND.
IC TXRX RS485/422 5V ESD 8-SOIC - ISL83085EIBZ
Order 'ic txrx rs485/422 5v esd 8-soic - ISL83085EIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83085EIBZ-ND.
IC TXRX RS485/422 5V ESD 8-MSOP - ISL83085EIU
Order 'ic txrx rs485/422 5v esd 8-msop - ISL83085EIU' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83085EIU-ND.
IC TXRX RS485/422 5V ESD 8-MSOP - ISL83085EIU-T
Order 'ic txrx rs485/422 5v esd 8-msop - ISL83085EIU-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83085EIU-T-ND.
IC TXRX RS485/422 5V ESD 8-MSOP - ISL83085EIUZ
Order 'ic txrx rs485/422 5v esd 8-msop - ISL83085EIUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83085EIUZ-ND.
IC TXRX RS485/422 5V ESD 8-SOIC - ISL83088EIB-T
Order 'ic txrx rs485/422 5v esd 8-soic - ISL83088EIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL83088EIB-T-ND.
Send this link via E-Mail
Help With This Screen