Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX11500USA+
IC HD VIDEO FILTER 3CH 8-SOIC - MAX11500USA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX11500USA+-ND |
200 |
.81600 |
Extended Price
163.20 |
| Manufacturer Part Number | MAX11500USA+ | |||
| Description | IC HD VIDEO FILTER 3CH 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX11500USA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Video Filter |
| Packaging | Tube |
| Applications | DVD, HD, Set-Top Boxes, Recorders |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX11500USA+ MAX11500USA+ |
MAX11500USA+ Specification Sheet
IC HD VIDEO FILTER 3CH 8-SOIC - MAX11500USA+ (MAX11500USA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX11500USA+Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX11500USA+
Order 'ic hd video filter 3ch 8-soic - MAX11500USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11500USA+-ND.
Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) MAX11500USA+T
Order 'ic hd video filter 3ch 8-soic - MAX11500USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11500USA+T-ND.
Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX11501USA+
Order 'ic std video filter 3ch 8-soic - MAX11501USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11501USA+-ND.
Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) MAX11501USA+T
Order 'ic std video filter 3ch 8-soic - MAX11501USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11501USA+T-ND.
Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX11502USA+
Order 'ic std video filter 3ch 8-soic - MAX11502USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11502USA+-ND.
Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) MAX11502USA+T
Order 'ic std video filter 3ch 8-soic - MAX11502USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11502USA+T-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 25mA 50MHz MAX452CSA
Order 'ic amp video 50mhz cmos 8-soic - MAX452CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX452CSA-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 10.9mA ±4.5 V ~ 5.5 V MAX4258ESA
Order 'ic amp video/mux 2chan 8-soic - MAX4258ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4258ESA-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 10.9mA ±4.5 V ~ 5.5 V MAX4258ESA+
Order 'ic amp video mux 2ch 8-soic - MAX4258ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4258ESA+-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 10.9mA ±4.5 V ~ 5.5 V MAX4258ESA+T
Order 'ic amp video mux 2ch 8-soic - MAX4258ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4258ESA+T-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tube 64mA 7.5 V ~ 10 V MAX9546ESA+
Order 'ic video interface diff 8-soic - MAX9546ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9546ESA+-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 70mA 7.5 V ~ 10 V MAX9547ESA+
Order 'ic video interface diff 8-soic - MAX9547ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9547ESA+-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 10.9mA ±4.5 V ~ 5.5 V MAX4158ESA+
Order 'ic video mux/amp 8-soic - MAX4158ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4158ESA+-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 10.9mA ±4.5 V ~ 5.5 V MAX4158ESA+T
Order 'ic video mux/amp 8-soic - MAX4158ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4158ESA+T-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 12mA 4.5 V ~ 5.5 V MAX4030EESA+
Order 'ic op amp dual 144mhz 8-soic - MAX4030EESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4030EESA+-ND.
Options for Maxim Integrated Products Video Processing Integrated Circuit (ics) Surface Mount Tube MAX11500USA+
Send this link via E-Mail
Help With This Screen
