CONN EDGECARD 34POS .100 EXTEND - AMC17DRYH-S13 - Connectors
| Digi-Key Part Number | AMC17DRYH-S13-ND |
10 |
13.47000 |
Extended Price
134.70 |
| Manufacturer Part Number | AMC17DRYH-S13 | |||
| Description | CONN EDGECARD 34POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC17DRYH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC17DRYH S13 AMC17DRYHS13 |
AMC17DRYH-S13 Specification Sheet
CONN EDGECARD 34POS .100 EXTEND - AMC17DRYH-S13 (AMC17DRYH-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 34POS .100 EXTEND - AMC17DRYH-S13
Order 'conn edgecard 34pos .100 extend - AMC17DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC17DRYH-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DREF-S13
Order 'conn edgecard 34pos .100 extend - GEC17DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREF-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DREH-S13
Order 'conn edgecard 34pos .100 extend - GEC17DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREH-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DREI-S13
Order 'conn edgecard 34pos .100 extend - GEC17DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREI-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DREN-S13
Order 'conn edgecard 34pos .100 extend - GEC17DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREN-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRES-S13
Order 'conn edgecard 34pos .100 extend - GEC17DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRES-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRTF-S13
Order 'conn edgecard 34pos .100 extend - GEC17DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTF-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRTH-S13
Order 'conn edgecard 34pos .100 extend - GEC17DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTH-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRTI-S13
Order 'conn edgecard 34pos .100 extend - GEC17DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTI-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRTN-S13
Order 'conn edgecard 34pos .100 extend - GEC17DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTN-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRTS-S13
Order 'conn edgecard 34pos .100 extend - GEC17DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTS-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRYH-S13
Order 'conn edgecard 34pos .100 extend - GEC17DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYH-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRYI-S13
Order 'conn edgecard 34pos .100 extend - GEC17DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYI-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRYN-S13
Order 'conn edgecard 34pos .100 extend - GEC17DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYN-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - ABC17DRTI-S13
Order 'conn edgecard 34pos .100 extend - ABC17DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTI-S13-ND.
Send this link via E-Mail
Help With This Screen
