CONN EDGECARD 34POS DIP .100 SLD - AMC17DRXS-S734 - Connectors
| Digi-Key Part Number | AMC17DRXS-S734-ND |
10 |
14.70000 |
Extended Price
147.00 |
| Manufacturer Part Number | AMC17DRXS-S734 | |||
| Description | CONN EDGECARD 34POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC17DRXS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC17DRXS S734 AMC17DRXSS734 |
AMC17DRXS-S734 Specification Sheet
CONN EDGECARD 34POS DIP .100 SLD - AMC17DRXS-S734 (AMC17DRXS-S734-ND) - Connectors
Related parts Connectors :CONN EDGECARD 34POS DIP .100 SLD - AMC17DRXS-S734
Order 'conn edgecard 34pos dip .100 sld - AMC17DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC17DRXS-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTH-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTH-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTI-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTI-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTN-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTN-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTS-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTS-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRXH-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXH-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRXI-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXI-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRXN-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXN-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRXS-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXS-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYH-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYH-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYI-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYI-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYN-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYN-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYS-S734
Order 'conn edgecard 34pos dip .100 sld - GEC17DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYS-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - ABC17DRTH-S734
Order 'conn edgecard 34pos dip .100 sld - ABC17DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTH-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - ABC17DRTI-S734
Order 'conn edgecard 34pos dip .100 sld - ABC17DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTI-S734-ND.
Send this link via E-Mail
Help With This Screen
