IDC CABLE-ASR64G/ AE64G / X - A1BXG-6436G - Cable Assemblies
| Digi-Key Part Number | A1BXG-6436G-ND |
1 10 100 250 500 1000 2500 5000 |
14.10000 11.48300 8.46130 7.30292 6.79928 5.86249 5.54015 5.35884 |
Extended Price
14.10 114.83 846.13 1825.73 3399.64 5862.49 13850.38 26794.20 |
| Manufacturer Part Number | A1BXG-6436G | |||
| Description | IDC CABLE-ASR64G/ AE64G / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1BXG-6436G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 64 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1BXG 6436G A1BXG6436G |
IDC CABLE-ASR64G/ AE64G / X - A1BXG-6436G (A1BXG-6436G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-ASR64G/ AE64G / X - A1BXG-6436G
Order 'idc cable-asr64g/ ae64g / x - A1BXG-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-6436G-ND.
IDC CABLE-ASR64G/ AE64G / ASR64G - A3BBG-6436G
Order 'idc cable-asr64g/ ae64g / asr64g - A3BBG-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-6436G-ND.
IDC CABLE-ASN64A/ AE64G / X - A1AXA-6436G
Order 'idc cable-asn64a/ ae64g / x - A1AXA-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-6436G-ND.
IDC CABLE-ASC64G/ AE64G / X - A1AXG-6436G
Order 'idc cable-asc64g/ ae64g / x - A1AXG-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-6436G-ND.
IDC CABLE - ASC64H/AE64G/X - A1AXH-6436G
Order 'idc cable - asc64h/ae64g/x - A1AXH-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-6436G-ND.
IDC CABLE-ASS64A/ AE64G / X - A1BXA-6436G
Order 'idc cable-ass64a/ ae64g / x - A1BXA-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-6436G-ND.
IDC CABLE-ASR64G/ AE64M / X - A1BXG-6436M
Order 'idc cable-asr64g/ ae64m / x - A1BXG-6436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-6436M-ND.
IDC CABLE - ASR64H/AE64G/X - A1BXH-6436G
Order 'idc cable - asr64h/ae64g/x - A1BXH-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-6436G-ND.
IDC CABLE-AKN64A/ AE64G / X - A1CXA-6436G
Order 'idc cable-akn64a/ ae64g / x - A1CXA-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-6436G-ND.
IDC CABLE-AKC64G/ AE64G / X - A1CXG-6436G
Order 'idc cable-akc64g/ ae64g / x - A1CXG-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-6436G-ND.
IDC CABLE - AKC64H/AE64G/X - A1CXH-6436G
Order 'idc cable - akc64h/ae64g/x - A1CXH-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-6436G-ND.
IDC CABLE-AKP64A/ AE64G / X - A1DXA-6436G
Order 'idc cable-akp64a/ ae64g / x - A1DXA-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-6436G-ND.
IDC CABLE-AKR64G/ AE64G / X - A1DXG-6436G
Order 'idc cable-akr64g/ ae64g / x - A1DXG-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-6436G-ND.
IDC CABLE - AKR64H/AE64G/X - A1DXH-6436G
Order 'idc cable - akr64h/ae64g/x - A1DXH-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-6436G-ND.
IDC CABLE-APK64A/ AE64G / X - A1KXA-6436G
Order 'idc cable-apk64a/ ae64g / x - A1KXA-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXA-6436G-ND.
Send this link via E-Mail
Help With This Screen