IDC CABLE-ASR24G/ AE24M / X - A1BXG-2436M
| Digi-Key Part Number | A1BXG-2436M-ND |
1 10 100 250 500 1000 2500 5000 |
9.21000 7.49800 5.52470 4.76836 4.43952 3.82786 3.61739 3.49900 |
Extended Price
9.21 74.98 552.47 1192.09 2219.76 3827.86 9043.48 17495.00 |
| Manufacturer Part Number | A1BXG-2436M | |||
| Description | IDC CABLE-ASR24G/ AE24M / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1BXG-2436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1BXG 2436M A1BXG2436M |
IDC CABLE-ASR24G/ AE24M / X - A1BXG-2436M (A1BXG-2436M-ND)
Related parts:IDC CABLE-ASR24G/ AE24M / X - A1BXG-2436M
Order 'idc cable-asr24g/ ae24m / x - A1BXG-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2436M-ND.
IDC CABLE- ASN24A/ AE24M / X - A1AXA-2436M
Order 'idc cable- asn24a/ ae24m / x - A1AXA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2436M-ND.
IDC CABLE- ASC24G/ AE24M / X - A1AXG-2436M
Order 'idc cable- asc24g/ ae24m / x - A1AXG-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2436M-ND.
IDC CABLE - ASC24H/AE24M/X - A1AXH-2436M
Order 'idc cable - asc24h/ae24m/x - A1AXH-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2436M-ND.
IDC CABLE- ASS24A/ AE24M / X - A1BXA-2436M
Order 'idc cable- ass24a/ ae24m / x - A1BXA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2436M-ND.
IDC CABLE-ASR24G/ AE24G / X - A1BXG-2436G
Order 'idc cable-asr24g/ ae24g / x - A1BXG-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2436G-ND.
IDC CABLE - ASR24H/AE24M/X - A1BXH-2436M
Order 'idc cable - asr24h/ae24m/x - A1BXH-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2436M-ND.
IDC CABLE- AKN24A/ AE24M / X - A1CXA-2436M
Order 'idc cable- akn24a/ ae24m / x - A1CXA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2436M-ND.
IDC CABLE- AKC24G/ AE24M / X - A1CXG-2436M
Order 'idc cable- akc24g/ ae24m / x - A1CXG-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2436M-ND.
IDC CABLE - AKC24H/AE24M/X - A1CXH-2436M
Order 'idc cable - akc24h/ae24m/x - A1CXH-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-2436M-ND.
IDC CABLE- AKP24A/ AE24M / X - A1DXA-2436M
Order 'idc cable- akp24a/ ae24m / x - A1DXA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-2436M-ND.
IDC CABLE- AKR24G/ AE24M / X - A1DXG-2436M
Order 'idc cable- akr24g/ ae24m / x - A1DXG-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-2436M-ND.
IDC CABLE - AKR24H/AE24M/X - A1DXH-2436M
Order 'idc cable - akr24h/ae24m/x - A1DXH-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2436M-ND.
IDC CABLE- APK24A/ AE24M / X - A1KXA-2436M
Order 'idc cable- apk24a/ ae24m / x - A1KXA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-2436M-ND.
IDC CABLE- APR24A/ AE24M / X - A1RXA-2436M
Order 'idc cable- apr24a/ ae24m / x - A1RXA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-2436M-ND.
Send this link via E-Mail
Help With This Screen