Keywords:





RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA - Resistors

0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20101L000FEA

Digi-Key Part Number WSLE-.001DKR-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
1.92000
1.63200
1.44000
1.26720
.96000
.86400
.76800
Extended Price
1.92
16.32
72.00
126.72
240.00
432.00
768.00
Manufacturer Part NumberWSL20101L000FEA
DescriptionRES .001 OHM 1/2W 1% 2010 SMD
Quantity Available Available
All prices are in USD

Purchase 0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20101L000FEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20101L000FEA
Technical/Catalog InformationWSL20101L000FEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms0.001
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingDigi-Reel®
CompositionCurrent Sense, Metal Element
Temperature Coefficient±275ppm/°C 
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WSL20101L000FEA
WSL20101L000FEA
WSLE 001DKR ND
WSLE001DKRND
WSLE-.001DKR

WSL20101L000FEA Specification Sheet

Image of RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA

RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA (WSLE-.001DKR-ND) - Resistors

Related parts 0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20101L000FEA
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
 Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.001CT-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
 Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.001DKR-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
 Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.002CT-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
 Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.003CT-ND.
RES .004 OHM 1/2W 1% 2010 SMD - WSL20104L000FEA
 Order 'res .004 ohm 1/2w 1% 2010 smd - WSL20104L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.004CT-ND.
RES .005 OHM 1/2W 1% 2010 SMD - WSL20105L000FEA
 Order 'res .005 ohm 1/2w 1% 2010 smd - WSL20105L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.005CT-ND.
RES .006 OHM 1/2W 1% 2010 SMD - WSL20106L000FEA
 Order 'res .006 ohm 1/2w 1% 2010 smd - WSL20106L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.006CT-ND.
RES .007 OHM 1/2W 1% 2010 SMD - WSL20107L000FEA
 Order 'res .007 ohm 1/2w 1% 2010 smd - WSL20107L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.007CT-ND.
RES .008 OHM 1/2W 1% 2010 SMD - WSL20108L000FEA
 Order 'res .008 ohm 1/2w 1% 2010 smd - WSL20108L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.008CT-ND.
RES .009 OHM 1/2W 1% 2010 SMD - WSL20109L000FEA
 Order 'res .009 ohm 1/2w 1% 2010 smd - WSL20109L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.009CT-ND.
RES .015 OHM 1/2W 1% 2010 SMD - WSL2010R0150FEA
 Order 'res .015 ohm 1/2w 1% 2010 smd - WSL2010R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.015CT-ND.
RES .01 OHM 1/2W 1% 2010 SMD - WSL2010R0100FEA
 Order 'res .01 ohm 1/2w 1% 2010 smd - WSL2010R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.01CT-ND.
RES .025 OHM 1/2W 1% 2010 SMD - WSL2010R0250FEA
 Order 'res .025 ohm 1/2w 1% 2010 smd - WSL2010R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.025CT-ND.
RES .02 OHM 1/2W 1% 2010 SMD - WSL2010R0200FEA
 Order 'res .02 ohm 1/2w 1% 2010 smd - WSL2010R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.02CT-ND.
RES .033 OHM 1/2W 1% 2010 SMD - WSL2010R0330FEA
 Order 'res .033 ohm 1/2w 1% 2010 smd - WSL2010R0330FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.033CT-ND.

Options for 0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20101L000FEA
Send this link via E-Mail
Help With This Screen

RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA Next: RES .001 OHM 1W 1% 1206 - CSNL 1/2 0.001 1% R
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA