CONN EDGECARD 24POS .100 DIP SLD - AMC12DRTH
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRTH
| Digi-Key Part Number | AMC12DRTH-ND |
10 |
9.18000 |
Extended Price
91.80 |
| Manufacturer Part Number | AMC12DRTH | |||
| Description | CONN EDGECARD 24POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC12DRTH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC12DRTH AMC12DRTH |
AMC12DRTH Specification Sheet
CONN EDGECARD 24POS .100 DIP SLD - AMC12DRTH (AMC12DRTH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRTHCONN EDGECARD 24POS .100 DIP SLD - AMC12DRTH
Order 'conn edgecard 24pos .100 dip sld - AMC12DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRTH-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRTF
Order 'conn edgecard 24pos .100 dip sld - ABC12DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTF-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRTH
Order 'conn edgecard 24pos .100 dip sld - ABC12DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTH-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRTI
Order 'conn edgecard 24pos .100 dip sld - ABC12DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTI-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRTN
Order 'conn edgecard 24pos .100 dip sld - ABC12DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTN-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRTS
Order 'conn edgecard 24pos .100 dip sld - ABC12DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTS-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRXH
Order 'conn edgecard 24pos .100 dip sld - ABC12DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRXH-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRXI
Order 'conn edgecard 24pos .100 dip sld - ABC12DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRXI-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRXN
Order 'conn edgecard 24pos .100 dip sld - ABC12DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRXN-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRXS
Order 'conn edgecard 24pos .100 dip sld - ABC12DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRXS-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRYH
Order 'conn edgecard 24pos .100 dip sld - ABC12DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYH-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRYI
Order 'conn edgecard 24pos .100 dip sld - ABC12DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYI-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRYN
Order 'conn edgecard 24pos .100 dip sld - ABC12DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYN-ND.
CONN EDGECARD 24POS .100 DIP SLD - ABC12DRYS
Order 'conn edgecard 24pos .100 dip sld - ABC12DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRYS-ND.
CONN EDGECARD 24POS .100 DIP SLD - ACC12DRTF
Order 'conn edgecard 24pos .100 dip sld - ACC12DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRTH
Send this link via E-Mail
Help With This Screen
