CONN EDGECARD 24POS .100 EYELET - AMC12DRES - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRES
| Digi-Key Part Number | AMC12DRES-ND |
10 |
9.31500 |
Extended Price
93.15 |
| Manufacturer Part Number | AMC12DRES | |||
| Description | CONN EDGECARD 24POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC12DRES |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC12DRES AMC12DRES |
AMC12DRES Specification Sheet
CONN EDGECARD 24POS .100 EYELET - AMC12DRES (AMC12DRES-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRESCONN EDGECARD 24POS .100 EYELET - AMC12DRES
Order 'conn edgecard 24pos .100 eyelet - AMC12DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRES-ND.
CONN EDGECARD 24POS .100 EYELET - AMC12DRES-S734
Order 'conn edgecard 24pos .100 eyelet - AMC12DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRES-S734-ND.
CONN EDGECARD 24POS .100 EYELET - AMC12DRES-S93
Order 'conn edgecard 24pos .100 eyelet - AMC12DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRES-S93-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREF
Order 'conn edgecard 24pos .100 eyelet - GEC12DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREF-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREF-S734
Order 'conn edgecard 24pos .100 eyelet - GEC12DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREF-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREH
Order 'conn edgecard 24pos .100 eyelet - GEC12DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREH-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREH-S734
Order 'conn edgecard 24pos .100 eyelet - GEC12DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREH-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREH-S93
Order 'conn edgecard 24pos .100 eyelet - GEC12DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREH-S93-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREI
Order 'conn edgecard 24pos .100 eyelet - GEC12DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREI-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREI-S93
Order 'conn edgecard 24pos .100 eyelet - GEC12DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREI-S93-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREN
Order 'conn edgecard 24pos .100 eyelet - GEC12DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREN-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREN-S734
Order 'conn edgecard 24pos .100 eyelet - GEC12DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREN-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREN-S93
Order 'conn edgecard 24pos .100 eyelet - GEC12DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREN-S93-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DRES
Order 'conn edgecard 24pos .100 eyelet - GEC12DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRES-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DRES-S734
Order 'conn edgecard 24pos .100 eyelet - GEC12DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRES
Send this link via E-Mail
Help With This Screen
