CONN EDGECARD 24POS .100 EYELET - AMC12DREH-S734 - Connectors
| Digi-Key Part Number | AMC12DREH-S734-ND |
10 |
11.14500 |
Extended Price
111.45 |
| Manufacturer Part Number | AMC12DREH-S734 | |||
| Description | CONN EDGECARD 24POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC12DREH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC12DREH S734 AMC12DREHS734 |
AMC12DREH-S734 Specification Sheet
CONN EDGECARD 24POS .100 EYELET - AMC12DREH-S734 (AMC12DREH-S734-ND) - Connectors
Related parts Connectors :CONN EDGECARD 24POS .100 EYELET - AMC12DREH-S734
Order 'conn edgecard 24pos .100 eyelet - AMC12DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DREH-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREF-S734
Order 'conn edgecard 24pos .100 eyelet - GEC12DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREF-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREH-S734
Order 'conn edgecard 24pos .100 eyelet - GEC12DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREH-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREN-S734
Order 'conn edgecard 24pos .100 eyelet - GEC12DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREN-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DRES-S734
Order 'conn edgecard 24pos .100 eyelet - GEC12DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRES-S734-ND.
CONN EDGECARD 24POS .100 EYELET - ABC12DREF-S734
Order 'conn edgecard 24pos .100 eyelet - ABC12DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DREF-S734-ND.
CONN EDGECARD 24POS .100 EYELET - ABC12DREH-S734
Order 'conn edgecard 24pos .100 eyelet - ABC12DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DREH-S734-ND.
CONN EDGECARD 24POS .100 EYELET - ABC12DREI-S734
Order 'conn edgecard 24pos .100 eyelet - ABC12DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DREI-S734-ND.
CONN EDGECARD 24POS .100 EYELET - ABC12DREN-S734
Order 'conn edgecard 24pos .100 eyelet - ABC12DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DREN-S734-ND.
CONN EDGECARD 24POS .100 EYELET - ABC12DRES-S734
Order 'conn edgecard 24pos .100 eyelet - ABC12DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRES-S734-ND.
CONN EDGECARD 24POS .100 EYELET - ACC12DREF-S734
Order 'conn edgecard 24pos .100 eyelet - ACC12DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DREF-S734-ND.
CONN EDGECARD 24POS .100 EYELET - ACC12DREH-S734
Order 'conn edgecard 24pos .100 eyelet - ACC12DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DREH-S734-ND.
CONN EDGECARD 24POS .100 EYELET - ACC12DREI-S734
Order 'conn edgecard 24pos .100 eyelet - ACC12DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DREI-S734-ND.
CONN EDGECARD 24POS .100 EYELET - ACC12DREN-S734
Order 'conn edgecard 24pos .100 eyelet - ACC12DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DREN-S734-ND.
CONN EDGECARD 24POS .100 EYELET - ACC12DRES-S734
Order 'conn edgecard 24pos .100 eyelet - ACC12DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRES-S734-ND.
Send this link via E-Mail
Help With This Screen
