CONN EDGECARD 24POS .100 EXTEND - AMC12DREF-S13
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMC12DREF-S13
| Digi-Key Part Number | AMC12DREF-S13-ND |
10 |
11.47500 |
Extended Price
114.75 |
| Manufacturer Part Number | AMC12DREF-S13 | |||
| Description | CONN EDGECARD 24POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC12DREF-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC12DREF S13 AMC12DREFS13 |
AMC12DREF-S13 Specification Sheet
CONN EDGECARD 24POS .100 EXTEND - AMC12DREF-S13 (AMC12DREF-S13-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMC12DREF-S13CONN EDGECARD 24POS .100 EXTEND - AMC12DREF-S13
Order 'conn edgecard 24pos .100 extend - AMC12DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DREF-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DREF-S13
Order 'conn edgecard 24pos .100 extend - GEC12DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREF-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DREH-S13
Order 'conn edgecard 24pos .100 extend - GEC12DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREH-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DREI-S13
Order 'conn edgecard 24pos .100 extend - GEC12DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREI-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DREN-S13
Order 'conn edgecard 24pos .100 extend - GEC12DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREN-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DRES-S13
Order 'conn edgecard 24pos .100 extend - GEC12DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRES-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DRTF-S13
Order 'conn edgecard 24pos .100 extend - GEC12DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTF-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DRTH-S13
Order 'conn edgecard 24pos .100 extend - GEC12DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTH-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DRTI-S13
Order 'conn edgecard 24pos .100 extend - GEC12DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTI-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DRTN-S13
Order 'conn edgecard 24pos .100 extend - GEC12DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTN-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DRTS-S13
Order 'conn edgecard 24pos .100 extend - GEC12DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTS-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DRYH-S13
Order 'conn edgecard 24pos .100 extend - GEC12DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRYH-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DRYI-S13
Order 'conn edgecard 24pos .100 extend - GEC12DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRYI-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - GEC12DRYN-S13
Order 'conn edgecard 24pos .100 extend - GEC12DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRYN-S13-ND.
CONN EDGECARD 24POS .100 EXTEND - ABC12DRTI-S13
Order 'conn edgecard 24pos .100 extend - ABC12DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRTI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMC12DREF-S13
Send this link via E-Mail
Help With This Screen
