Keywords:





CONN EDGECARD 24POS .100 EYELET - AMC12DREF - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DREF

Digi-Key Part Number AMC12DREF-ND
Price Break
10
Unit Price
10.89000
Extended Price
108.90
Manufacturer Part NumberAMC12DREF
DescriptionCONN EDGECARD 24POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DREF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DREF
Technical/Catalog InformationAMC12DREF
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 24
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMC12DREF
AMC12DREF

AMC12DREF Specification Sheet

Image of CONN EDGECARD 24POS .100 EYELET - AMC12DREF

CONN EDGECARD 24POS .100 EYELET - AMC12DREF (AMC12DREF-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DREF
CONN EDGECARD 24POS .100 EYELET - AMC12DREF
 Order 'conn edgecard 24pos .100 eyelet - AMC12DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DREF-ND.
CONN EDGECARD 24POS .100 EYELET - AMC12DREF-S734
 Order 'conn edgecard 24pos .100 eyelet - AMC12DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DREF-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREF
 Order 'conn edgecard 24pos .100 eyelet - GEC12DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREF-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREF-S734
 Order 'conn edgecard 24pos .100 eyelet - GEC12DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREF-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREH
 Order 'conn edgecard 24pos .100 eyelet - GEC12DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREH-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREH-S734
 Order 'conn edgecard 24pos .100 eyelet - GEC12DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREH-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREH-S93
 Order 'conn edgecard 24pos .100 eyelet - GEC12DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREH-S93-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREI
 Order 'conn edgecard 24pos .100 eyelet - GEC12DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREI-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREI-S93
 Order 'conn edgecard 24pos .100 eyelet - GEC12DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREI-S93-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREN
 Order 'conn edgecard 24pos .100 eyelet - GEC12DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREN-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREN-S734
 Order 'conn edgecard 24pos .100 eyelet - GEC12DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREN-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DREN-S93
 Order 'conn edgecard 24pos .100 eyelet - GEC12DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREN-S93-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DRES
 Order 'conn edgecard 24pos .100 eyelet - GEC12DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRES-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DRES-S734
 Order 'conn edgecard 24pos .100 eyelet - GEC12DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRES-S734-ND.
CONN EDGECARD 24POS .100 EYELET - GEC12DRES-S93
 Order 'conn edgecard 24pos .100 eyelet - GEC12DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRES-S93-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DREF
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS .100 EYELET - AMC12DREF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS .100 EYELET - ACC12DRES-S93 Next: CONN EDGECARD 24POS .100 EYELET - AMC12DREF-S734
CONN EDGECARD 24POS .100 EYELET - AMC12DREF