Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRAS
CONN EDGECARD 24POS .100 R/A DIP - AMC12DRAS - Connectors
| Digi-Key Part Number | AMC12DRAS-ND |
10 |
11.98500 |
Extended Price
119.85 |
| Manufacturer Part Number | AMC12DRAS | |||
| Description | CONN EDGECARD 24POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC12DRAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC12DRAS AMC12DRAS |
AMC12DRAS Specification Sheet
CONN EDGECARD 24POS .100 R/A DIP - AMC12DRAS (AMC12DRAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRASGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRAS
Order 'conn edgecard 24pos .100 r/a dip - AMC12DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRAS-S734
Order 'conn edgecard 24pos .100 r/a pcb - AMC12DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC12DRAH
Order 'conn edgecard 24pos .100 r/a dip - ABC12DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC12DRAI
Order 'conn edgecard 24pos .100 r/a dip - ABC12DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC12DRAN
Order 'conn edgecard 24pos .100 r/a dip - ABC12DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC12DRAS
Order 'conn edgecard 24pos .100 r/a dip - ABC12DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC12DRAH
Order 'conn edgecard 24pos .100 r/a dip - ACC12DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC12DRAI
Order 'conn edgecard 24pos .100 r/a dip - ACC12DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC12DRAN
Order 'conn edgecard 24pos .100 r/a dip - ACC12DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC12DRAS
Order 'conn edgecard 24pos .100 r/a dip - ACC12DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRAH
Order 'conn edgecard 24pos .100 r/a dip - AMC12DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRAI
Order 'conn edgecard 24pos .100 r/a dip - AMC12DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC12DRAN
Order 'conn edgecard 24pos .100 r/a dip - AMC12DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC12DRAH
Order 'conn edgecard 24pos .100 r/a dip - ASC12DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC12DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC12DRAI
Order 'conn edgecard 24pos .100 r/a dip - ASC12DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC12DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRAS
Send this link via E-Mail
Help With This Screen
