Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC12DRAN
CONN EDGECARD 24POS .100 R/A DIP - AMC12DRAN
| Digi-Key Part Number | AMC12DRAN-ND |
10 |
11.94000 |
Extended Price
119.40 |
| Manufacturer Part Number | AMC12DRAN | |||
| Description | CONN EDGECARD 24POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC12DRAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC12DRAN AMC12DRAN |
AMC12DRAN Specification Sheet
CONN EDGECARD 24POS .100 R/A DIP - AMC12DRAN (AMC12DRAN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC12DRANGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC12DRAN
Order 'conn edgecard 24pos .100 r/a dip - AMC12DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC12DRAN-S734
Order 'conn edgecard 24pos .100 r/a pcb - AMC12DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC12DRAH
Order 'conn edgecard 24pos .100 r/a dip - ABC12DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC12DRAI
Order 'conn edgecard 24pos .100 r/a dip - ABC12DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC12DRAN
Order 'conn edgecard 24pos .100 r/a dip - ABC12DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC12DRAS
Order 'conn edgecard 24pos .100 r/a dip - ABC12DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC12DRAH
Order 'conn edgecard 24pos .100 r/a dip - ACC12DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC12DRAI
Order 'conn edgecard 24pos .100 r/a dip - ACC12DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC12DRAN
Order 'conn edgecard 24pos .100 r/a dip - ACC12DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC12DRAS
Order 'conn edgecard 24pos .100 r/a dip - ACC12DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRAH
Order 'conn edgecard 24pos .100 r/a dip - AMC12DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRAI
Order 'conn edgecard 24pos .100 r/a dip - AMC12DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC12DRAS
Order 'conn edgecard 24pos .100 r/a dip - AMC12DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC12DRAH
Order 'conn edgecard 24pos .100 r/a dip - ASC12DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC12DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC12DRAI
Order 'conn edgecard 24pos .100 r/a dip - ASC12DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC12DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC12DRAN
Send this link via E-Mail
Help With This Screen
