CONN EDGECARD 24POS .100 R/A PCB - AMC12DRAI-S734 - Connectors
| Digi-Key Part Number | AMC12DRAI-S734-ND |
10 |
14.64000 |
Extended Price
146.40 |
| Manufacturer Part Number | AMC12DRAI-S734 | |||
| Description | CONN EDGECARD 24POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC12DRAI-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC12DRAI S734 AMC12DRAIS734 |
AMC12DRAI-S734 Specification Sheet
CONN EDGECARD 24POS .100 R/A PCB - AMC12DRAI-S734 (AMC12DRAI-S734-ND) - Connectors
Related parts Connectors :CONN EDGECARD 24POS .100 R/A PCB - AMC12DRAI-S734
Order 'conn edgecard 24pos .100 r/a pcb - AMC12DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAI-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - GEC12DREI-S734
Order 'conn edgecard 24pos .100 r/a pcb - GEC12DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DREI-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - ABC12DRAH-S734
Order 'conn edgecard 24pos .100 r/a pcb - ABC12DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAH-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - ABC12DRAI-S734
Order 'conn edgecard 24pos .100 r/a pcb - ABC12DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAI-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - ABC12DRAN-S734
Order 'conn edgecard 24pos .100 r/a pcb - ABC12DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAN-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - ABC12DRAS-S734
Order 'conn edgecard 24pos .100 r/a pcb - ABC12DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC12DRAS-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - ACC12DRAH-S734
Order 'conn edgecard 24pos .100 r/a pcb - ACC12DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAH-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - ACC12DRAI-S734
Order 'conn edgecard 24pos .100 r/a pcb - ACC12DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAI-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - ACC12DRAN-S734
Order 'conn edgecard 24pos .100 r/a pcb - ACC12DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAN-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - ACC12DRAS-S734
Order 'conn edgecard 24pos .100 r/a pcb - ACC12DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC12DRAS-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - AMC12DRAH-S734
Order 'conn edgecard 24pos .100 r/a pcb - AMC12DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAH-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - AMC12DRAN-S734
Order 'conn edgecard 24pos .100 r/a pcb - AMC12DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAN-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - AMC12DRAS-S734
Order 'conn edgecard 24pos .100 r/a pcb - AMC12DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC12DRAS-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - ASC12DRAH-S734
Order 'conn edgecard 24pos .100 r/a pcb - ASC12DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC12DRAH-S734-ND.
CONN EDGECARD 24POS .100 R/A PCB - ASC12DRAI-S734
Order 'conn edgecard 24pos .100 r/a pcb - ASC12DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC12DRAI-S734-ND.
Send this link via E-Mail
Help With This Screen
