IC OPAMP 1.8V 1MHZ SNGL SOT23-5 - MCP6001T-I/OT
Microchip Technology (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 100µA 1.8 V ~ 6 V MCP6001T-I/OT
| Digi-Key Part Number | MCP6001T-I/OTDKR-ND |
1 10 25 100 |
.29000 .24000 .20000 .18000 |
Extended Price
0.29 2.40 5.00 18.00 |
| Manufacturer Part Number | MCP6001T-I/OT | |||
| Description | IC OPAMP 1.8V 1MHZ SNGL SOT23-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP6001T-I/OT |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Slew Rate | 0.6 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 100µA |
| Current - Output / Channel | 23mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 4500µV |
| Drawing Number | 150; C04-091; CT, OT; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP6001T I OT MCP6001TIOT MCP6001T I OTDKR ND MCP6001TIOTDKRND MCP6001T-I/OTDKR |
MCP6001T-I/OT Specification Sheet
IC OPAMP 1.8V 1MHZ SNGL SOT23-5 - MCP6001T-I/OT (MCP6001T-I/OTDKR-ND)
Related parts Microchip Technology (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 100µA 1.8 V ~ 6 V MCP6001T-I/OTIC OPAMP 1.8V 1MHZ SNGL SOT23-5 - MCP6001T-I/OT
Order 'ic opamp 1.8v 1mhz sngl sot23-5 - MCP6001T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP6001T-I/OTCT-ND.
IC OPAMP 1.8V 1MHZ SNGL SOT23-5 - MCP6001T-I/OT
Order 'ic opamp 1.8v 1mhz sngl sot23-5 - MCP6001T-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6001T-I/OTTR-ND.
IC OPAMP 1.8V 1MHZ SNGL SOT23-5 - MCP6001T-I/OT
Order 'ic opamp 1.8v 1mhz sngl sot23-5 - MCP6001T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP6001T-I/OTDKR-ND.
IC OPAMP 1.8V 1MHZ SNGL SOT23-5 - MCP6001UT-I/OT
Order 'ic opamp 1.8v 1mhz sngl sot23-5 - MCP6001UT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP6001UT-I/OTCT-ND.
IC OPAMP 1.8V 1MHZ SNGL SOT23-5 - MCP6001UT-I/OT
Order 'ic opamp 1.8v 1mhz sngl sot23-5 - MCP6001UT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP6001UT-I/OTDKR-ND.
IC TEMP SNSR 12BIT 2WIRE SOT23-5 - MCP9802A0T-M/OT
Order 'ic temp snsr 12bit 2wire sot23-5 - MCP9802A0T-M/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9802A0T-M/OTCT-ND.
IC TEMP SNSR 12BIT 2WIRE SOT23-5 - MCP9802A0T-M/OT
Order 'ic temp snsr 12bit 2wire sot23-5 - MCP9802A0T-M/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9802A0T-M/OTDKR-ND.
IC TEMP SNSR 12BIT 2WIRE SOT23-5 - MCP9802A0T-M/OT
Order 'ic temp snsr 12bit 2wire sot23-5 - MCP9802A0T-M/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9802A0T-M/OTTR-ND.
IC TEMP SNSR 12BIT 2WIRE SOT23-5 - MCP9802A5T-M/OT
Order 'ic temp snsr 12bit 2wire sot23-5 - MCP9802A5T-M/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9802A5T-M/OTCT-ND.
IC TEMP SNSR 12BIT 2WIRE SOT23-5 - MCP9802A5T-M/OT
Order 'ic temp snsr 12bit 2wire sot23-5 - MCP9802A5T-M/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9802A5T-M/OTDKR-ND.
IC TEMP SNSR 12BIT 2WIRE SOT23-5 - MCP9802A5T-M/OT
Order 'ic temp snsr 12bit 2wire sot23-5 - MCP9802A5T-M/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9802A5T-M/OTTR-ND.
IC TEMP SWITCH OD 125C SOT23-5 - MCP9509CT-E/OT
Order 'ic temp switch od 125c sot23-5 - MCP9509CT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9509CT-E/OTTR-ND.
IC TEMP SWITCH OD 125C SOT23-5 - MCP9509HT-E/OT
Order 'ic temp switch od 125c sot23-5 - MCP9509HT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9509HT-E/OTTR-ND.
IC TEMP SWITCH OD 125C SOT23-5 - MCP9509CT-E/OT
Order 'ic temp switch od 125c sot23-5 - MCP9509CT-E/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9509CT-E/OTCT-ND.
IC TEMP SWITCH OD 125C SOT23-5 - MCP9509HT-E/OT
Order 'ic temp switch od 125c sot23-5 - MCP9509HT-E/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9509HT-E/OTCT-ND.
Options for Microchip Technology (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 100µA 1.8 V ~ 6 V MCP6001T-I/OT
Send this link via E-Mail
Help With This Screen
