IC DGTL POT 50K 1CH 8DFN - MCP4021T-503E/MC
| Digi-Key Part Number | MCP4021T-503E/MCDKR-ND |
1 25 100 1000 |
1.23000 1.10000 .99000 .88000 |
Extended Price
1.23 27.50 99.00 880.00 |
| Manufacturer Part Number | MCP4021T-503E/MC | |||
| Description | IC DGTL POT 50K 1CH 8DFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP4021T-503E/MC |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Resistance In Ohms | 50K |
| Interface | Up/Down |
| Taps | 64 |
| Package / Case | 8-DFN |
| Packaging | Digi-ReelĀ® |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP4021T 503E MC MCP4021T503EMC MCP4021T 503E MCDKR ND MCP4021T503EMCDKRND MCP4021T-503E/MCDKR |
MCP4021T-503E/MC Specification Sheet
IC DGTL POT 50K 1CH 8DFN - MCP4021T-503E/MC (MCP4021T-503E/MCDKR-ND)
Related parts:IC DGTL POT 50K 1CH 8DFN - MCP4021T-503E/MC
Order 'ic dgtl pot 50k 1ch 8dfn - MCP4021T-503E/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP4021T-503E/MCCT-ND.
IC DGTL POT 50K 1CH 8DFN - MCP4021T-503E/MC
Order 'ic dgtl pot 50k 1ch 8dfn - MCP4021T-503E/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4021T-503E/MCTR-ND.
IC DGTL POT 50K 1CH 8DFN - MCP4021T-503E/MC
Order 'ic dgtl pot 50k 1ch 8dfn - MCP4021T-503E/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP4021T-503E/MCDKR-ND.
IC DGTL POT 50K 1CH 8DFN - MCP4011T-503E/MC
Order 'ic dgtl pot 50k 1ch 8dfn - MCP4011T-503E/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP4011T-503E/MCCT-ND.
IC DGTL POT 50K 1CH 8DFN - MCP4011T-503E/MC
Order 'ic dgtl pot 50k 1ch 8dfn - MCP4011T-503E/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4011T-503E/MCTR-ND.
IC DGTL POT 50K 1CH 8DFN - MCP4011T-503E/MC
Order 'ic dgtl pot 50k 1ch 8dfn - MCP4011T-503E/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP4011T-503E/MCDKR-ND.
IC DGTL POT 10K 1CH 8DFN - MCP4021T-103E/MC
Order 'ic dgtl pot 10k 1ch 8dfn - MCP4021T-103E/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP4021T-103E/MCCT-ND.
IC DGTL POT 10K 1CH 8DFN - MCP4021T-103E/MC
Order 'ic dgtl pot 10k 1ch 8dfn - MCP4021T-103E/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4021T-103E/MCTR-ND.
IC DGTL POT 2.1K 1CH 8DFN - MCP4021T-202E/MC
Order 'ic dgtl pot 2.1k 1ch 8dfn - MCP4021T-202E/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP4021T-202E/MCCT-ND.
IC DGTL POT 2.1K 1CH 8DFN - MCP4021T-202E/MC
Order 'ic dgtl pot 2.1k 1ch 8dfn - MCP4021T-202E/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4021T-202E/MCTR-ND.
IC DGTL POT 5K 1CH 8DFN - MCP4021T-502E/MC
Order 'ic dgtl pot 5k 1ch 8dfn - MCP4021T-502E/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP4021T-502E/MCCT-ND.
IC DGTL POT 5K 1CH 8DFN - MCP4021T-502E/MC
Order 'ic dgtl pot 5k 1ch 8dfn - MCP4021T-502E/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4021T-502E/MCTR-ND.
IC DGTL POT 50K 1CH 8MSOP - MCP4021T-503E/MS
Order 'ic dgtl pot 50k 1ch 8msop - MCP4021T-503E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4021T-503E/MS-ND.
IC DGTL POT 50K 1CH 8SOIC - MCP4021T-503E/SN
Order 'ic dgtl pot 50k 1ch 8soic - MCP4021T-503E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4021T-503E/SN-ND.
IC DGTL POT 10K 1CH 8DFN - MCP4021T-103E/MC
Order 'ic dgtl pot 10k 1ch 8dfn - MCP4021T-103E/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP4021T-103E/MCDKR-ND.
Send this link via E-Mail
Help With This Screen