Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IDC CABLE- ASS14A/ AE14M / X - A1BXA-1436M

Digi-Key Part Number A1BXA-1436M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
5.33000
4.34000
3.19760
2.75984
2.56950
2.21548
2.09367
2.02515
Extended Price
5.33
43.40
319.76
689.96
1284.75
2215.48
5234.18
10125.75
Manufacturer Part NumberA1BXA-1436M
DescriptionIDC CABLE- ASS14A/ AE14M / X
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationA1BXA-1436M
VendorAMP/Tyco Electronics
CategoryCable, Cable Assembly, Wire
Cable TypeRibbon, 0.05"
Connector TypeRectangular 14 pos Female to Wire
Overall Length36 in [Typ]
Cable ColorMulti-Color
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A1BXA 1436M
A1BXA1436M

IDC CABLE- ASS14A/ AE14M / X - A1BXA-1436M (A1BXA-1436M-ND)

Related parts:
IDC CABLE- ASS14A/ AE14M / X - A1BXA-1436M
 Order 'idc cable- ass14a/ ae14m / x - A1BXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1436M-ND.
IDC CABLE- ASN14A/ AE14M / X - A1AXA-1436M
 Order 'idc cable- asn14a/ ae14m / x - A1AXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1436M-ND.
IDC CABLE- ASC14G/ AE14M / X - A1AXG-1436M
 Order 'idc cable- asc14g/ ae14m / x - A1AXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1436M-ND.
IDC CABLE - ASC14H/AE14M/X - A1AXH-1436M
 Order 'idc cable - asc14h/ae14m/x - A1AXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1436M-ND.
IDC CABLE-ASS14A/ AE14G / X - A1BXA-1436G
 Order 'idc cable-ass14a/ ae14g / x - A1BXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1436G-ND.
IDC CABLE- ASR14G/ AE14M / X - A1BXG-1436M
 Order 'idc cable- asr14g/ ae14m / x - A1BXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1436M-ND.
IDC CABLE - ASR14H/AE14M/X - A1BXH-1436M
 Order 'idc cable - asr14h/ae14m/x - A1BXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1436M-ND.
IDC CABLE- AKN14A/ AE14M / X - A1CXA-1436M
 Order 'idc cable- akn14a/ ae14m / x - A1CXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1436M-ND.
IDC CABLE- AKC14G/ AE14M / X - A1CXG-1436M
 Order 'idc cable- akc14g/ ae14m / x - A1CXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1436M-ND.
IDC CABLE - AKC14H/AE14M/X - A1CXH-1436M
 Order 'idc cable - akc14h/ae14m/x - A1CXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1436M-ND.
IDC CABLE- AKP14A/ AE14M / X - A1DXA-1436M
 Order 'idc cable- akp14a/ ae14m / x - A1DXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-1436M-ND.
IDC CABLE- AKR14G/ AE14M / X - A1DXG-1436M
 Order 'idc cable- akr14g/ ae14m / x - A1DXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-1436M-ND.
IDC CABLE - AKR14H/AE14M/X - A1DXH-1436M
 Order 'idc cable - akr14h/ae14m/x - A1DXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1436M-ND.
IDC CABLE- APK14A/ AE14M / X - A1KXA-1436M
 Order 'idc cable- apk14a/ ae14m / x - A1KXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-1436M-ND.
IDC CABLE - APK14B/AE14M/X - A1KXB-1436M
 Order 'idc cable - apk14b/ae14m/x - A1KXB-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-1436M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IDC CABLE- ASS14A/ AE14M / ASS14 - A3BBA-1436M Next: IDC CABLE- ASS16A/ AE16M / APR16 - A3BKA-1606M