CONN EDGECARD 14POS .100 DIP SLD - AMC07DRXH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC07DRXH
| Digi-Key Part Number | AMC07DRXH-ND |
10 |
7.08000 |
Extended Price
70.80 |
| Manufacturer Part Number | AMC07DRXH | |||
| Description | CONN EDGECARD 14POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC07DRXH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC07DRXH AMC07DRXH |
AMC07DRXH Specification Sheet
CONN EDGECARD 14POS .100 DIP SLD - AMC07DRXH (AMC07DRXH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC07DRXHCONN EDGECARD 14POS .100 DIP SLD - AMC07DRXH
Order 'conn edgecard 14pos .100 dip sld - AMC07DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC07DRXH-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRTF
Order 'conn edgecard 14pos .100 dip sld - ABC07DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRTF-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRTH
Order 'conn edgecard 14pos .100 dip sld - ABC07DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRTH-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRTI
Order 'conn edgecard 14pos .100 dip sld - ABC07DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRTI-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRTN
Order 'conn edgecard 14pos .100 dip sld - ABC07DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRTN-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRTS
Order 'conn edgecard 14pos .100 dip sld - ABC07DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRTS-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRXH
Order 'conn edgecard 14pos .100 dip sld - ABC07DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRXH-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRXI
Order 'conn edgecard 14pos .100 dip sld - ABC07DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRXI-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRXN
Order 'conn edgecard 14pos .100 dip sld - ABC07DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRXN-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRXS
Order 'conn edgecard 14pos .100 dip sld - ABC07DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRXS-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRYH
Order 'conn edgecard 14pos .100 dip sld - ABC07DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRYH-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRYI
Order 'conn edgecard 14pos .100 dip sld - ABC07DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRYI-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRYN
Order 'conn edgecard 14pos .100 dip sld - ABC07DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRYN-ND.
CONN EDGECARD 14POS .100 DIP SLD - ABC07DRYS
Order 'conn edgecard 14pos .100 dip sld - ABC07DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRYS-ND.
CONN EDGECARD 14POS .100 DIP SLD - ACC07DRTF
Order 'conn edgecard 14pos .100 dip sld - ACC07DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC07DRXH
Send this link via E-Mail
Help With This Screen
